CONN DIN RECEPT 64POS RT ANG PCB - 650870-4 - Connectors
| Digi-Key Part Number | A1263-ND |
1 25 50 100 250 500 |
4.37000 4.05640 3.27640 2.73040 2.34032 2.18430 |
Extended Price
4.37 101.41 163.82 273.04 585.08 1092.15 |
| Manufacturer Part Number | 650870-4 | |||
| Description | CONN DIN RECEPT 64POS RT ANG PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650870-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | 64 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650870 4 6508704 A1263 ND A1263ND A1263 |
650870-4 Specification Sheet
CONN DIN RECEPT 64POS RT ANG PCB - 650870-4 (A1263-ND) - Connectors
Related parts Connectors :CONN DIN RECEPT 64POS RT ANG PCB - 650870-4
Order 'conn din recept 64pos rt ang pcb - 650870-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1263-ND.
CONN DIN RECEPT 64POS RT ANG PCB - 5650870-4
Order 'conn din recept 64pos rt ang pcb - 5650870-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32859-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650461-4
Order 'conn din recept 96pos rt ang pcb - 650461-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29038-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650895-4
Order 'conn din recept 96pos rt ang pcb - 650895-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29039-ND.
CONN DIN RECEPT 48POS RT ANG PCB - 650868-4
Order 'conn din recept 48pos rt ang pcb - 650868-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29041-ND.
CONN DIN RECEPT 48POS RT ANG PCB - 650893-4
Order 'conn din recept 48pos rt ang pcb - 650893-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29042-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650462-4
Order 'conn din recept 96pos rt ang pcb - 650462-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29044-ND.
CONN DIN RECEPT 48POS RT ANG PCB - 5650868-4
Order 'conn din recept 48pos rt ang pcb - 5650868-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32306-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 5650462-4
Order 'conn din recept 96pos rt ang pcb - 5650462-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32860-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 5650461-4
Order 'conn din recept 96pos rt ang pcb - 5650461-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32862-ND.
CONN DIN PLUG 64POS RT ANG PCB - 536052-5
Order 'conn din plug 64pos rt ang pcb - 536052-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1250-ND.
CONN DIN PLUG 64POS RT ANG PCB - 650945-5
Order 'conn din plug 64pos rt ang pcb - 650945-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1255-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650461-5
Order 'conn din recept 96pos rt ang pcb - 650461-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1262-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650462-5
Order 'conn din recept 96pos rt ang pcb - 650462-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1264-ND.
CONN DIN RECEPT 48POS RT ANG PCB - 650868-5
Order 'conn din recept 48pos rt ang pcb - 650868-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1271-ND.
Send this link via E-Mail
Help With This Screen