CONN RCPT 4POS MALE GOLD PCB BLK - E4MSTBAU - Connectors
| Digi-Key Part Number | E4MSTBAU-ND |
50 |
10.73400 |
Extended Price
536.70 |
| Manufacturer Part Number | E4MSTBAU | |||
| Description | CONN RCPT 4POS MALE GOLD PCB BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4MSTBAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | XLR |
| Series | Q-G® E |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange; Through Hole |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4MSTBAU E4MSTBAU |
CONN RCPT 4POS MALE GOLD PCB BLK - E4MSTBAU (E4MSTBAU-ND) - Connectors
Related parts Connectors :CONN RCPT 4POS MALE GOLD PCB BLK - E4MSTBAU
Order 'conn rcpt 4pos male gold pcb blk - E4MSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSTBAU-ND.
CONN RCPT 4POS FMAL GOLD PCB BLK - E4FSTBAU
Order 'conn rcpt 4pos fmal gold pcb blk - E4FSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4FSTBAU-ND.
CONN RCPT 4POS MALE SLV PCB BLK - E4MSTB
Order 'conn rcpt 4pos male slv pcb blk - E4MSTB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSTB-ND.
CONN RCPT 4POS MALE RA PCB GOLD - E4MRABAU
Order 'conn rcpt 4pos male ra pcb gold - E4MRABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRABAU-ND.
CONN RCPT 3POS FMAL GOLD PCB BLK - E3FSTBAU
Order 'conn rcpt 3pos fmal gold pcb blk - E3FSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTBAU-ND.
CONN RCPT 3POS MALE GOLD SLD BLK - E3MBAU
Order 'conn rcpt 3pos male gold sld blk - E3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MBAU-ND.
CONN RCPT 3POS MALE GOLD PCB - E3MSTAU
Order 'conn rcpt 3pos male gold pcb - E3MSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSTAU-ND.
CONN RCPT 3POS MALE AU PCB BLK - E3MSTBAU
Order 'conn rcpt 3pos male au pcb blk - E3MSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSTBAU-ND.
CONN RCPT 4POS FMAL SLV PCB BLK - E4FSTB
Order 'conn rcpt 4pos fmal slv pcb blk - E4FSTB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4FSTB-ND.
CONN RCPT 4POS MALE SLV PCB - E4MST
Order 'conn rcpt 4pos male slv pcb - E4MST' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MST-ND.
CONN RCPT 5POS FMAL GOLD PCB BLK - E5FSTBAU
Order 'conn rcpt 5pos fmal gold pcb blk - E5FSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E5FSTBAU-ND.
CONN RCPT 5POS MALE SLV PCB BLK - E5MSTB
Order 'conn rcpt 5pos male slv pcb blk - E5MSTB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E5MSTB-ND.
CONN RCPT 4POS MALE R/A PCB BLK - E4MRAB
Order 'conn rcpt 4pos male r/a pcb blk - E4MRAB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRAB-ND.
CONN RCPT 4POS MALE R/A PCB SLV - E4MRA
Order 'conn rcpt 4pos male r/a pcb slv - E4MRA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MRA-ND.
CONN RCPT 4POS MALE SLD CUP GOLD - E4MSCBAU
Order 'conn rcpt 4pos male sld cup gold - E4MSCBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E4MSCBAU-ND.
Send this link via E-Mail
Help With This Screen