CONN RCPT 3POS MALE GOLD SOLDER - E3MAU - Connectors
| Digi-Key Part Number | E3MAU-ND |
50 |
5.51260 |
Extended Price
275.63 |
| Manufacturer Part Number | E3MAU | |||
| Description | CONN RCPT 3POS MALE GOLD SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | XLR |
| Series | Q-G® E |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MAU E3MAU |
E3MAU Specification Sheet
CONN RCPT 3POS MALE GOLD SOLDER - E3MAU (E3MAU-ND) - Connectors
Related parts Connectors :CONN RCPT 3POS MALE GOLD SOLDER - E3MAU
Order 'conn rcpt 3pos male gold solder - E3MAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MAU-ND.
CONN RCPT 3POS MALE GOLD SLD BLK - E3MBAU
Order 'conn rcpt 3pos male gold sld blk - E3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MBAU-ND.
CONN RCPT 3POS MALE GOLD PCB - E3MSTAU
Order 'conn rcpt 3pos male gold pcb - E3MSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSTAU-ND.
CONN RCPT 3POS MALE R/A GOLD - E3MRAAU
Order 'conn rcpt 3pos male r/a gold - E3MRAAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MRAAU-ND.
CONN RCPT 3POS MALE SOLDER CUP - E3MSC
Order 'conn rcpt 3pos male solder cup - E3MSC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSC-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FAU
Order 'conn rcpt 3pos female gold sld - E3FAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FAU-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FBAU
Order 'conn rcpt 3pos female gold sld - E3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FBAU-ND.
CONN RCPT 3POS FMAL GOLD SLD FO - E3FDAU
Order 'conn rcpt 3pos fmal gold sld fo - E3FDAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDAU-ND.
CONN RCPT 3POS FEMAL GOLD PCB FO - E3FDSTAU
Order 'conn rcpt 3pos femal gold pcb fo - E3FDSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDSTAU-ND.
CONN RCPT 3POS FMAL GOLD SLD BLK - E3FSCBAU
Order 'conn rcpt 3pos fmal gold sld blk - E3FSCBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSCBAU-ND.
CONN RCPT 3POS FMAL SLV SOLDER - E3FSC
Order 'conn rcpt 3pos fmal slv solder - E3FSC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSC-ND.
CONN RCPT 3POS FEMALE GOLD PCB - E3FSTAU
Order 'conn rcpt 3pos female gold pcb - E3FSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTAU-ND.
CONN RCPT 3POS FMAL GOLD PCB BLK - E3FSTBAU
Order 'conn rcpt 3pos fmal gold pcb blk - E3FSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTBAU-ND.
CONN RCPT 3POS MALE SLV SLD BLK - E3MB
Order 'conn rcpt 3pos male slv sld blk - E3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MB-ND.
CONN RCPT 3POS MALE SILVER SLD - E3M
Order 'conn rcpt 3pos male silver sld - E3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3M-ND.
Send this link via E-Mail
Help With This Screen