CONN RCPT 3POS FEMAL GOLD PCB FO - E3FDSTAU - Connectors
| Digi-Key Part Number | E3FDSTAU-ND |
50 |
5.74660 |
Extended Price
287.33 |
| Manufacturer Part Number | E3FDSTAU | |||
| Description | CONN RCPT 3POS FEMAL GOLD PCB FO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3FDSTAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | XLR |
| Series | Q-G® E |
| Contact Type | Solder |
| Mounting Type | Through Hole, Flange |
| Fastening Type | Detent Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3FDSTAU E3FDSTAU |
E3FDSTAU Specification Sheet
CONN RCPT 3POS FEMAL GOLD PCB FO - E3FDSTAU (E3FDSTAU-ND) - Connectors
Related parts Connectors :CONN RCPT 3POS FEMAL GOLD PCB FO - E3FDSTAU
Order 'conn rcpt 3pos femal gold pcb fo - E3FDSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDSTAU-ND.
CONN RCPT 3POS FEMALE BLK PCB FO - E3FDSTBAU
Order 'conn rcpt 3pos female blk pcb fo - E3FDSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDSTBAU-ND.
CONN RCPT 3POS FEMALE SLV PCB FO - E3FDST
Order 'conn rcpt 3pos female slv pcb fo - E3FDST' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDST-ND.
CONN RCPT 3POS FEMALE GOLD PCB - E3FSTAU
Order 'conn rcpt 3pos female gold pcb - E3FSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTAU-ND.
CONN RCPT 3POS FEMALE GOLD PCB - E3FSTAUQG
Order 'conn rcpt 3pos female gold pcb - E3FSTAUQG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTAUQG-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FAU
Order 'conn rcpt 3pos female gold sld - E3FAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FAU-ND.
CONN RCPT 3POS FEMALE GOLD SLD - E3FBAU
Order 'conn rcpt 3pos female gold sld - E3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FBAU-ND.
CONN RCPT 3POS FMAL GOLD SLD FO - E3FDAU
Order 'conn rcpt 3pos fmal gold sld fo - E3FDAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FDAU-ND.
CONN RCPT 3POS FMAL GOLD PCB BLK - E3FSTBAU
Order 'conn rcpt 3pos fmal gold pcb blk - E3FSTBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FSTBAU-ND.
CONN RCPT 3POS FEMALE SILVER PCB - E3FST
Order 'conn rcpt 3pos female silver pcb - E3FST' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3FST-ND.
CONN RCPT 3POS MALE GOLD PCB - E3MSTAU
Order 'conn rcpt 3pos male gold pcb - E3MSTAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E3MSTAU-ND.
CONN RCPT 3POS FEMALE STR PCB - PQG3FST000
Order 'conn rcpt 3pos female str pcb - PQG3FST000' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PQG3FST000-ND.
CONN RCPT 3POS FEMALE STR PCB - PQG3FST001
Order 'conn rcpt 3pos female str pcb - PQG3FST001' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PQG3FST001-ND.
CONN RCPT 3POS FEMALE STR PCB - PQG3FST002
Order 'conn rcpt 3pos female str pcb - PQG3FST002' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PQG3FST002-ND.
CONN RCPT 3POS FEMALE STR PCB - PQG3FST010
Order 'conn rcpt 3pos female str pcb - PQG3FST010' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PQG3FST010-ND.
Send this link via E-Mail
Help With This Screen