CONN RCPT MALE 5PIN BLACK/GOLD - D5MBAU
Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5MBAU
| Digi-Key Part Number | D5MBAU-ND |
25 |
13.50000 |
Extended Price
337.50 |
| Manufacturer Part Number | D5MBAU | |||
| Description | CONN RCPT MALE 5PIN BLACK/GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5MBAU
| Technical/Catalog Information | D5MBAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Black Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D5MBAU D5MBAU |
D5MBAU Specification Sheet
CONN RCPT MALE 5PIN BLACK/GOLD - D5MBAU (D5MBAU-ND)
Related parts Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5MBAUCONN RCPT MALE 5PIN BLACK/GOLD - D5MBAU
Order 'conn rcpt male 5pin black/gold - D5MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5MBAU-ND.
CONN RCPT MALE 3PIN BLACK/GOLD - D3MBAU
Order 'conn rcpt male 3pin black/gold - D3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MBAU-ND.
CONN RCPT MALE 4PIN BLACK/GOLD - D4MBAU
Order 'conn rcpt male 4pin black/gold - D4MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4MBAU-ND.
CONN RCPT MALE 6PIN BLACK/GOLD - D6MBAU
Order 'conn rcpt male 6pin black/gold - D6MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6MBAU-ND.
CONN RCPT MALE 7PIN BLACK/GOLD - D7MBAU
Order 'conn rcpt male 7pin black/gold - D7MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7MBAU-ND.
CONN RCPT MALE 5PIN BLACK/SILVER - D5MB
Order 'conn rcpt male 5pin black/silver - D5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5MB-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBAU
Order 'conn rcpt female 5pin black/gold - D5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBAU-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBXAU
Order 'conn rcpt female 5pin black/gold - D5FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBXAU-ND.
CONN RCPT MALE 3PIN BLACK - B3MB
Order 'conn rcpt male 3pin black - B3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3MB-ND.
CONN RCPT MALE 3PIN BLACK/SILVER - D3MB
Order 'conn rcpt male 3pin black/silver - D3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MB-ND.
CONN RCPT MALE 7PIN BLACK/SILVER - D7MB
Order 'conn rcpt male 7pin black/silver - D7MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7MB-ND.
CONN RCPT MALE 4PIN BLACK/SILVER - D4MB
Order 'conn rcpt male 4pin black/silver - D4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4MB-ND.
CONN RCPT MALE 6PIN BLACK/SILVER - D6MB
Order 'conn rcpt male 6pin black/silver - D6MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6MB-ND.
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU
Order 'conn rcpt female 3pin black/gold - D3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBAU-ND.
CONN RCPT FEMALE 4PIN BLACK/GOLD - D4FBAU
Order 'conn rcpt female 4pin black/gold - D4FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4FBAU-ND.
Options for Zinc Die Cast, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5MBAU
Send this link via E-Mail
Help With This Screen
