CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU
| Digi-Key Part Number | D3FBAU-ND |
25 |
9.71480 |
Extended Price
242.87 |
| Manufacturer Part Number | D3FBAU | |||
| Description | CONN RCPT FEMALE 3PIN BLACK/GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | D3FBAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket, XLR |
| Shell Size - Insert | - |
| Series | Q-G® D |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Latch Lock |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
D3FBAU D3FBAU |
D3FBAU Specification Sheet
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU (D3FBAU-ND)
Related parts:CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU
Order 'conn rcpt female 3pin black/gold - D3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBAU-ND.
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBXAU
Order 'conn rcpt female 3pin black/gold - D3FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBXAU-ND.
CONN RCPT FEMALE 3PIN BLACK - B3FB
Order 'conn rcpt female 3pin black - B3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3FB-ND.
CONN RCPT MALE 3PIN BLACK/GOLD - D3MBAU
Order 'conn rcpt male 3pin black/gold - D3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MBAU-ND.
CONN RCPT FEMALE 4PIN BLACK/GOLD - D4FBAU
Order 'conn rcpt female 4pin black/gold - D4FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4FBAU-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBAU
Order 'conn rcpt female 5pin black/gold - D5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBAU-ND.
CONN RCPT FEMALE 6PIN BLACK/GOLD - D6FBAU
Order 'conn rcpt female 6pin black/gold - D6FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6FBAU-ND.
CONN RCPT FEMALE 7PIN BLACK/GOLD - D7FBAU
Order 'conn rcpt female 7pin black/gold - D7FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D7FBAU-ND.
CONN RCPT FEMALE 4PIN BLACK/GOLD - D4FBXAU
Order 'conn rcpt female 4pin black/gold - D4FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D4FBXAU-ND.
CONN RCPT FEMALE 5PIN BLACK/GOLD - D5FBXAU
Order 'conn rcpt female 5pin black/gold - D5FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D5FBXAU-ND.
CONN RCPT FEMALE 6PIN BLACK/GOLD - D6FBXAU
Order 'conn rcpt female 6pin black/gold - D6FBXAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D6FBXAU-ND.
CONN RCPT MALE 3PIN BLACK - B3MB
Order 'conn rcpt male 3pin black - B3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3MB-ND.
CONN RCPT FEMALE 3PIN BLK/SILVER - D3FB
Order 'conn rcpt female 3pin blk/silver - D3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FB-ND.
CONN RCPT FEMALE 3PIN DETENT - D3FD
Order 'conn rcpt female 3pin detent - D3FD' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FD-ND.
CONN RCPT MALE 3PIN BLACK/SILVER - D3MB
Order 'conn rcpt male 3pin black/silver - D3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MB-ND.
Send this link via E-Mail
Help With This Screen