Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FZ
CONN PLUG FEMALE 4PIN SILVER - AAA4FZ - Connectors, Interconnects
| Digi-Key Part Number | AAA4FZ-ND |
100 |
3.33000 |
Extended Price
333.00 |
| Manufacturer Part Number | AAA4FZ | |||
| Description | CONN PLUG FEMALE 4PIN SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AAA4FZ |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | XLR |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AAA4FZ AAA4FZ |
CONN PLUG FEMALE 4PIN SILVER - AAA4FZ (AAA4FZ-ND) - Connectors, Interconnects
Related parts Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FZZinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FZ
Order 'conn plug female 4pin silver - AAA4FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FBZ
Order 'conn plug female 4pin silver blk - AAA4FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FPZ
Order 'conn plug femal 4pin plas silver - AAA4FPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FPZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA3FBZPKG
Order 'conn plug female 3pin silver - AAA3FBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZPKG-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA3FZPKG
Order 'conn plug female 3pin silver - AAA3FZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZPKG-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA3FBZ
Order 'conn plug female 3pin silver - AAA3FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA3FZ
Order 'conn plug female 3pin silver - AAA3FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FBAUZ
Order 'conn plug female 4pin gold - AAA4FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBAUZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA5FBZ
Order 'conn plug female 5pin silver blk - AAA5FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA5FZ
Order 'conn plug femal 5pin silver - AAA5FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA6FBZ
Order 'conn plug female 6pin silver blk - AAA6FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA6FBZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA6FZ
Order 'conn plug female 6pin silver - AAA6FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA6FZ-ND.
Zinc Die Cast, Black Chrome Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA7FBZ
Order 'conn plug female 7pin silver blk - AAA7FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA7FBZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA7FZ
Order 'conn plug female 7pin silver - AAA7FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA7FZ-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA5FPZ
Order 'conn plug femal 5pin plas silver - AAA5FPZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FPZ-ND.
Options for Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Female Sockets AAA4FZ
Send this link via E-Mail
Help With This Screen
