CONN RCPT MALE 3PINS W/EXT SHELL - 57KD3M - Connectors
| Digi-Key Part Number | 57KD3M-ND |
100 |
6.15770 |
Extended Price
615.77 |
| Manufacturer Part Number | 57KD3M | |||
| Description | CONN RCPT MALE 3PINS W/EXT SHELL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 57KD3M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | DIN (180 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
57KD3M 57KD3M |
57KD3M Specification Sheet
CONN RCPT MALE 3PINS W/EXT SHELL - 57KD3M (57KD3M-ND) - Connectors
Related parts Connectors :CONN RCPT MALE 3PINS W/EXT SHELL - 57KD3M
Order 'conn rcpt male 3pins w/ext shell - 57KD3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57KD3M-ND.
CONN RCPT MALE 3PINS W/EXT SHELL - 57KD3MX
Order 'conn rcpt male 3pins w/ext shell - 57KD3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57KD3MX-ND.
CONN RCPT MALE 3PIN BLACK - B3MB
Order 'conn rcpt male 3pin black - B3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B3MB-ND.
CONN RCPT MALE 3PIN BLACK/GOLD - D3MBAU
Order 'conn rcpt male 3pin black/gold - D3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MBAU-ND.
CONN RCPT MALE 3PIN BLACK/SILVER - D3MB
Order 'conn rcpt male 3pin black/silver - D3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MB-ND.
CONN RCPT MALE 3PIN NICKEL - D3MPKG
Order 'conn rcpt male 3pin nickel - D3MPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3MPKG-ND.
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZPKG
Order 'conn plug male 3pin gold black - AAA3MBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MBZPKG
Order 'conn plug male 3pin silver - AAA3MBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MZPKG
Order 'conn plug male 3pin silver - AAA3MZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZPKG-ND.
CONN RCPT MALE 7PIN NICKEL - B7M
Order 'conn rcpt male 7pin nickel - B7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number B7M-ND.
CONN RCPT MALE 7PIN - C7M
Order 'conn rcpt male 7pin - C7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number C7M-ND.
CONN RECPT MALE 3PINS - CB3M
Order 'conn recpt male 3pins - CB3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number CB3M-ND.
CONN PLUG MALE 3PIN 15A - AA3MB
Order 'conn plug male 3pin 15a - AA3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3MB-ND.
CONN PLUG MALE 3PIN 15A - AA3M
Order 'conn plug male 3pin 15a - AA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3M-ND.
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZ
Order 'conn plug male 3pin gold black - AAA3MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZ-ND.
Send this link via E-Mail
Help With This Screen