CONN RCPT 3CONT DIN SLD PNL MNT - 57GB3F - Connectors
| Digi-Key Part Number | 57GB3F-ND |
100 |
2.89120 |
Extended Price
289.12 |
| Manufacturer Part Number | 57GB3F | |||
| Description | CONN RCPT 3CONT DIN SLD PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 57GB3F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | DIN (180 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
57GB3F 57GB3F |
57GB3F Specification Sheet
CONN RCPT 3CONT DIN SLD PNL MNT - 57GB3F (57GB3F-ND) - Connectors
Related parts Connectors :CONN RCPT 3CONT DIN SLD PNL MNT - 57GB3F
Order 'conn rcpt 3cont din sld pnl mnt - 57GB3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB3F-ND.
CONN RCPT 3CONT DIN SLD PNL MNT - 57GB3FX
Order 'conn rcpt 3cont din sld pnl mnt - 57GB3FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB3FX-ND.
CONN RCPT 5CONT DIN SLD PNL MNT - 57GB5F
Order 'conn rcpt 5cont din sld pnl mnt - 57GB5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB5F-ND.
CONN RCPT 4CONT DIN SLD PNL MNT - 60GB4F
Order 'conn rcpt 4cont din sld pnl mnt - 60GB4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 60GB4F-ND.
CONN RCPT 5CONT DIN SLD PNL MNT - 61GB5F
Order 'conn rcpt 5cont din sld pnl mnt - 61GB5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 61GB5F-ND.
CONN RCPT 6CONT DIN SLD PNL MNT - 61GB6F
Order 'conn rcpt 6cont din sld pnl mnt - 61GB6F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 61GB6F-ND.
CONN RCPT 7CONT DIN SLD PNL MNT - 62GB7F
Order 'conn rcpt 7cont din sld pnl mnt - 62GB7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 62GB7F-ND.
CONN RCPT 8CONT DIN SLD PNL MNT - 62GB8F
Order 'conn rcpt 8cont din sld pnl mnt - 62GB8F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 62GB8F-ND.
CONN RCPT 5CONT DIN SLD PNL MNT - 57GB5FX
Order 'conn rcpt 5cont din sld pnl mnt - 57GB5FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB5FX-ND.
CONN RCPT 7CONT DIN SLD PNL MNT - 62GB7FX
Order 'conn rcpt 7cont din sld pnl mnt - 62GB7FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 62GB7FX-ND.
CONN RCPT 3CONT DIN SLD LOCKRING - 57HB3F
Order 'conn rcpt 3cont din sld lockring - 57HB3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57HB3F-ND.
CONN RCPT 3CONT DIN SLD LOCKRING - 57HB3FX
Order 'conn rcpt 3cont din sld lockring - 57HB3FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57HB3FX-ND.
CONN RCPT 5CONT DIN SLD LOCKRING - 57HB5F
Order 'conn rcpt 5cont din sld lockring - 57HB5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57HB5F-ND.
CONN RCPT 5CONT DIN SLD LOCKRING - 57HB5FX
Order 'conn rcpt 5cont din sld lockring - 57HB5FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57HB5FX-ND.
CONN RCPT 3CONT DIN R/A PCB SHLD - 57PC3FS
Order 'conn rcpt 3cont din r/a pcb shld - 57PC3FS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57PC3FS-ND.
Send this link via E-Mail
Help With This Screen