CONN MINI DIN 4 POS - 301A10479X
| Digi-Key Part Number | 301A10479X-ND |
250 |
1.36000 |
Extended Price
340.00 |
| Manufacturer Part Number | 301A10479X | |||
| Description | CONN MINI DIN 4 POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 301A10479X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | Mini DIN |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Other Names |
301A10479X 301A10479X |
301A10479X Specification Sheet
CONN MINI DIN 4 POS - 301A10479X (301A10479X-ND)
Related parts:CONN MINI DIN 4 POS - 301A10479X
Order 'conn mini din 4 pos - 301A10479X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 301A10479X-ND.
CONN MINI-DIN 4 PIN MALE - MD-40
Order 'conn mini-din 4 pin male - MD-40' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2040-ND.
CONN MINI-DIN 4 PIN FEMALE - MD-40J
Order 'conn mini-din 4 pin female - MD-40J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2140-ND.
CONN MINI-DIN 4 PIN FEMALE PCB - MD-40SM
Order 'conn mini-din 4 pin female pcb - MD-40SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2240-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750069-1-ND.
CONN RECEPT VERT 4 POS GOLD DIN - 5750315-1
Order 'conn recept vert 4 pos gold din - 5750315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5750315-1-ND.
CONN RECEPT RTANG 4 POS GOLD DIN - 750069-1
Order 'conn recept rtang 4 pos gold din - 750069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750069-1-ND.
CONN RECEPT VERT 4 POS GOLD DIN - 750315-1
Order 'conn recept vert 4 pos gold din - 750315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750315-1-ND.
CONN RECEPT/CAP 4 POS MINI RECT - 1-640509-0
Order 'conn recept/cap 4 pos mini rect - 1-640509-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14102-ND.
CONN MINI DIN RCPT W/1M CBL 6POS - A-KMD-06AFMM-WP-R
Order 'conn mini din rcpt w/1m cbl 6pos - A-KMD-06AFMM-WP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10173-ND.
CONN MINI DIN RCPT W/1M CBL 8POS - A-KMD-08AFMM-WP-R
Order 'conn mini din rcpt w/1m cbl 8pos - A-KMD-08AFMM-WP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10174-ND.
CONN MINI-EDGE 35DL POS SLD GOLD - 382200-2
Order 'conn mini-edge 35dl pos sld gold - 382200-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 382200-2-ND.
CONN MINI DIN PLUG 3POS - 62000-3P
Order 'conn mini din plug 3pos - 62000-3P' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1028-ND.
CONN MINI DIN PLUG 4POS - 62000-4P
Order 'conn mini din plug 4pos - 62000-4P' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1029-ND.
CONN MINI DIN PLUG 5POS - 62000-5P
Order 'conn mini din plug 5pos - 62000-5P' online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1030-ND.
Send this link via E-Mail
Help With This Screen