CONN RCPT 5POS MINI CPC - 1445824-2
| Digi-Key Part Number | 1445824-2-ND |
100 |
5.44500 |
Extended Price
544.50 |
| Manufacturer Part Number | 1445824-2 | |||
| Description | CONN RCPT 5POS MINI CPC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1445824-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Convert From (Adapter End) | * |
| Convert To (Adapter End) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1445824 2 14458242 |
1445824-2 Specification Sheet
CONN RCPT 5POS MINI CPC - 1445824-2 (1445824-2-ND)
Related parts:CONN RCPT 5POS MINI CPC - 1445824-2
Order 'conn rcpt 5pos mini cpc - 1445824-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445824-2-ND.
CONN PLUG 5POS MINI CPC - 1445820-2
Order 'conn plug 5pos mini cpc - 1445820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445820-2-ND.
CONN PLUG 5POS STANDARD CPC - 208718-2
Order 'conn plug 5pos standard cpc - 208718-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208718-2-ND.
CONN RCPT 80POS MINI BOX VERT - 534174-2
Order 'conn rcpt 80pos mini box vert - 534174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534174-2-ND.
CONN RCPT 5POS 0 DEG KEY BLACK - 1877066-2
Order 'conn rcpt 5pos 0 deg key black - 1877066-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97721-ND.
CONN RCPT 5POS 5MM R/ANG 7.2V - 787328-1
Order 'conn rcpt 5pos 5mm r/ang 7.2v - 787328-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787328-1-ND.
CONN RCPT 5POS 5MM VERT 12V - 787439-1
Order 'conn rcpt 5pos 5mm vert 12v - 787439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787439-1-ND.
CONN RCPT 5POS 5MM R/ANG 12V - 787615-1
Order 'conn rcpt 5pos 5mm r/ang 12v - 787615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787615-1-ND.
CONN RCPT 80POS .050 GOLD - 104803-2
Order 'conn rcpt 80pos .050 gold - 104803-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104803-2-ND.
CONN RCPT 19POS TIN SEALED - 213827-2
Order 'conn rcpt 19pos tin sealed - 213827-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213827-2-ND.
CONN RCPT 37POS STANDARD CPC - 213860-1
Order 'conn rcpt 37pos standard cpc - 213860-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213860-1-ND.
CONN RCPT 20POS.050 DUAL W/LATCH - 2-487937-0
Order 'conn rcpt 20pos.050 dual w/latch - 2-487937-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-0-ND.
CONN RCPT 24POS.050 DUAL W/LATCH - 2-487937-4
Order 'conn rcpt 24pos.050 dual w/latch - 2-487937-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-4-ND.
CONN RCPT 26POS.050 DUAL W/LATCH - 2-487937-6
Order 'conn rcpt 26pos.050 dual w/latch - 2-487937-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-487937-6-ND.
CONN RECEPT 5POS .050 SINGLE - 487544-2
Order 'conn recept 5pos .050 single - 487544-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487544-2-ND.
Send this link via E-Mail
Help With This Screen