CONN DIN FEMALE PLUG 5POS - 13EL5F
| Digi-Key Part Number | 13EL5F-ND |
85 |
11.09247 |
Extended Price
942.86 |
| Manufacturer Part Number | 13EL5F | |||
| Description | CONN DIN FEMALE PLUG 5POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 13EL5F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | DIN (240 Degree) |
| Series | - |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
13EL5F 13EL5F |
13EL5F Specification Sheet
CONN DIN FEMALE PLUG 5POS - 13EL5F (13EL5F-ND)
Related parts:CONN DIN FEMALE PLUG 5POS - 13EL5F
Order 'conn din female plug 5pos - 13EL5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 13EL5F-ND.
CONN DIN FEMALE PLUG 5POS STR - 06AL5FX
Order 'conn din female plug 5pos str - 06AL5FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 06AL5FX-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5M
Order 'conn din male plug 5pos str - 05CL5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5M-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5MX
Order 'conn din male plug 5pos str - 05CL5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5MX-ND.
CONN DIN MALE PLUG 5POS R/A - 05DL5M
Order 'conn din male plug 5pos r/a - 05DL5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05DL5M-ND.
CONN DIN MALE PLUG 5POS STR GRAY - 05GM5M
Order 'conn din male plug 5pos str gray - 05GM5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM5M-ND.
CONN DIN FEMALE PLUG 8POS - 15AL8F
Order 'conn din female plug 8pos - 15AL8F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 15AL8F-ND.
CONN DIN MALE PLUG 5POS R/A - 05DL5MX
Order 'conn din male plug 5pos r/a - 05DL5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05DL5MX-ND.
CONN DIN MALE PLUG 5POS STR GRAY - 05GM5MX
Order 'conn din male plug 5pos str gray - 05GM5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM5MX-ND.
CONN DIN MALE PLUG 3POS STR - 05BL3M
Order 'conn din male plug 3pos str - 05BL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05BL3M-ND.
CONN DIN MALE PLUG 3POS STR - 05CL3M
Order 'conn din male plug 3pos str - 05CL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL3M-ND.
CONN DIN MALE PLUG 3POS STR GRAY - 05GM3M
Order 'conn din male plug 3pos str gray - 05GM3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM3M-ND.
CONN DIN MALE PLUG 4POS STR - 09BL4M
Order 'conn din male plug 4pos str - 09BL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09BL4M-ND.
CONN DIN MALE PLUG 4POS STR - 09CL4M
Order 'conn din male plug 4pos str - 09CL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09CL4M-ND.
CONN DIN MALE PLUG 4POS STR GRAY - 09GM4M
Order 'conn din male plug 4pos str gray - 09GM4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09GM4M-ND.
Send this link via E-Mail
Help With This Screen