Keywords:





CONN GENDER CHANGER 5CONTACTS - 1-1437720-4 - Connectors

Digi-Key Part Number 1-1437720-4-ND
Price Break
100
Unit Price
31.12500
Extended Price
3112.50
Manufacturer Part Number1-1437720-4
DescriptionCONN GENDER CHANGER 5CONTACTS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-1437720-4
VendorTyco Electronics
CategoryConnectors
ColorSilver
Convert From (Adapter End)Circular, Male Pins, 5 pos
Convert To (Adapter End)Circular, Female Sockets, 5 pos
FeaturesDust Tight, Shielded, Water Resistant
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1437720 4
114377204

1-1437720-4 Specification Sheet

Image of CONN GENDER CHANGER 5CONTACTS - 1-1437720-4

CONN GENDER CHANGER 5CONTACTS - 1-1437720-4 (1-1437720-4-ND) - Connectors

Related parts Connectors :
CONN GENDER CHANGER 5CONTACTS - 1-1437720-4
 Order 'conn gender changer 5contacts - 1-1437720-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437720-4-ND.
CONN HDR 3-IN-1 COMBO 4+6+39POS - 1735048-1
 Order 'conn hdr 3-in-1 combo 4+6+39pos - 1735048-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1735048-1-ND.
CONN HOUSING 15POS .156 - 1-87159-4
 Order 'conn housing 15pos .156 - 1-87159-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87159-4-ND.
14P MTA156 CONN ASSY 22AWG RED - 1-640428-4
 Order '14p mta156 conn assy 22awg red - 1-640428-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640428-4-ND.
14P MTA156 CONN ASSY 22AWG RED - 1-643819-4
 Order '14p mta156 conn assy 22awg red - 1-643819-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643819-4-ND.
GENDER CHANGER 3POS - 1-1437720-3
 Order 'gender changer 3pos - 1-1437720-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437720-3-ND.
CONN D-SUB PLUG STR 9POS PCB AU - 1-747871-4
 Order 'conn d-sub plug str 9pos pcb au - 1-747871-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23172-ND.
CONN D-SUB RCPT STR 9POS PCB AU - 1-747150-4
 Order 'conn d-sub rcpt str 9pos pcb au - 1-747150-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23193-ND.
CONN D-SUB PLUG STR 9POS 30GOLD - 1-5747871-4
 Order 'conn d-sub plug str 9pos 30gold - 1-5747871-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32057-ND.
CONN D-SUB RCPT STR 9POS 30GOLD - 1-5747150-4
 Order 'conn d-sub rcpt str 9pos 30gold - 1-5747150-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32059-ND.
CONN HEADER .156 VERT 4POS TIN - 1-1123723-4
 Order 'conn header .156 vert 4pos tin - 1-1123723-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-4-ND.
CONN HEADER .312 VERT 4POS TIN - 1-1123724-4
 Order 'conn header .312 vert 4pos tin - 1-1123724-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-4-ND.
CONN PLUG 4POS IDC RED RITS - 1-1473562-4
 Order 'conn plug 4pos idc red rits - 1-1473562-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29150-ND.
CONN HEADER 4POS HORIZONAL SMD - 1-1565994-4
 Order 'conn header 4pos horizonal smd - 1-1565994-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29177CT-ND.
CONN HEADER 4POS HORIZONAL SMD - 1-1565994-4
 Order 'conn header 4pos horizonal smd - 1-1565994-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29177TR-ND.

Send this link via E-Mail
Help With This Screen

CONN GENDER CHANGER 5CONTACTS - 1-1437720-4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN GBIC RECEPT 20POS RT/ANG - 74065-0005 Next: CONN GERRULE T TYPE 8AWG RED - 11123100
CONN GENDER CHANGER 5CONTACTS - 1-1437720-4