CONN CARDEDGE HOUSING 17DL POS - 583717-5 - Connectors
| Digi-Key Part Number | 583717-5-ND |
1100 |
1.74000 |
Extended Price
1914.00 |
| Manufacturer Part Number | 583717-5 | |||
| Description | CONN CARDEDGE HOUSING 17DL POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 583717-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Color | Black |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 34 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
583717 5 5837175 |
583717-5 Specification Sheet
CONN CARDEDGE HOUSING 17DL POS - 583717-5 (583717-5-ND) - Connectors
Related parts Connectors :CONN CARDEDGE HOUSING 17DL POS - 583717-5
Order 'conn cardedge housing 17dl pos - 583717-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583717-5-ND.
CONN CARDEDGE HOUSING 6DL POS - 2-583717-1
Order 'conn cardedge housing 6dl pos - 2-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583717-1-ND.
CONN CARDEDGE HOUSING 30DL POS - 583685-1
Order 'conn cardedge housing 30dl pos - 583685-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583685-1-ND.
CONN CARDEDGE HOUSING 10DL POS - 583723-1
Order 'conn cardedge housing 10dl pos - 583723-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583723-1-ND.
CONN PLUG HOUSING 2.5MM 5POS - 1376477-5
Order 'conn plug housing 2.5mm 5pos - 1376477-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376477-5-ND.
CONN JACKSCREW RECEPT 34 POS - 213931-5
Order 'conn jackscrew recept 34 pos - 213931-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213931-5-ND.
CONN RCPT HOUSING 5POS CRIMP - 647402-5
Order 'conn rcpt housing 5pos crimp - 647402-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647402-5-ND.
CONN TAB HOUSING 6 POS .250 - 926330-1
Order 'conn tab housing 6 pos .250 - 926330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926330-1-ND.
CONN RCPT HOUSING 2POS .250 - 180907-5
Order 'conn rcpt housing 2pos .250 - 180907-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180907-5-ND.
CONN RCPT HOUSING 5POS NATURAL - 171822-5
Order 'conn rcpt housing 5pos natural - 171822-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171822-5-ND.
CONN RCPT HOUSING 5POS 2.0MM - 440129-5
Order 'conn rcpt housing 5pos 2.0mm - 440129-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100014-ND.
CONN RCPT HOUSING 5POS 1.5MM - 1775441-5
Order 'conn rcpt housing 5pos 1.5mm - 1775441-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99971-ND.
CONN CARDEDGE DIP 50DUAL POS - 5-1437268-9
Order 'conn cardedge dip 50dual pos - 5-1437268-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437268-9-ND.
CONN CARDEDGE HOUSING 22POS .156 - 2-640136-2
Order 'conn cardedge housing 22pos .156 - 2-640136-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640136-2-ND.
CONN CARDEDGE HOUSING 6POS .156 - 582371-9
Order 'conn cardedge housing 6pos .156 - 582371-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582371-9-ND.
Send this link via E-Mail
Help With This Screen
