Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-115-02-S-Q
CONN RCPT .05" 15X4POS GOLD SMD - SOLC-115-02-S-Q - Connectors, Interconnects
| Digi-Key Part Number | SAM8492-ND |
1 |
10.99000 |
Extended Price
10.99 |
| Manufacturer Part Number | SOLC-115-02-S-Q | |||
| Description | CONN RCPT .05" 15X4POS GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SOLC-115-02-S-Q |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.160" (4.06mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Packaging | Tube |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SOLC 115 02 S Q SOLC11502SQ SAM8492 ND SAM8492ND SAM8492 |
CONN RCPT .05" 15X4POS GOLD SMD - SOLC-115-02-S-Q (SAM8492-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-115-02-S-QGold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-115-02-S-Q
Order 'conn rcpt .05" 15x4pos gold smd - SOLC-115-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8492-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-105-02-S-Q
Order 'conn rcpt .05" 5x4pos gold smd - SOLC-105-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8490-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-110-02-S-Q
Order 'conn rcpt .05" 10x4pos gold smd - SOLC-110-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8491-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-120-02-S-Q
Order 'conn rcpt .05" 20x4pos gold smd - SOLC-120-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8493-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-125-02-S-Q
Order 'conn rcpt .05" 25x4pos gold smd - SOLC-125-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8494-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-130-02-S-Q
Order 'conn rcpt .05" 30x4pos gold smd - SOLC-130-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8495-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-135-02-S-Q
Order 'conn rcpt .05" 35x4pos gold smd - SOLC-135-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8496-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-140-02-S-Q
Order 'conn rcpt .05" 40x4pos gold smd - SOLC-140-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8497-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-145-02-S-Q
Order 'conn rcpt .05" 45x4pos gold smd - SOLC-145-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8498-ND.
Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-150-02-S-Q
Order 'conn rcpt .05" 50x4pos gold smd - SOLC-150-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8499-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SFML-115-T2-S-D
Order 'conn rcpt .05" 30pos dual smd - SFML-115-T2-S-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8244-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-115-G-10
Order 'conn rcpt .100" 15pos gold pcb - SL-115-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-15-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-115-G-11
Order 'conn rcpt .100" 15pos gold pcb - SL-115-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-15-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-115-G-12
Order 'conn rcpt .100" 15pos gold pcb - SL-115-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-15-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SL-115-T-10
Order 'conn rcpt .100" 15pos gold pcb - SL-115-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-15-ND.
Options for Gold Surface Mount Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Samtec Inc Receptacle SOLC-115-02-S-Q
Send this link via E-Mail
Help With This Screen
