CONN RCPT .100" 68POS DUAL GOLD - SDL-134-T-11 - Connectors
| Digi-Key Part Number | SAM1137-34-ND |
1 10 100 500 1000 5000 10000 |
10.74000 9.60900 7.91370 6.25558 5.37000 4.89895 4.71053 |
Extended Price
10.74 96.09 791.37 3127.79 5370.00 24494.75 47105.30 |
| Manufacturer Part Number | SDL-134-T-11 | |||
| Description | CONN RCPT .100" 68POS DUAL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDL-134-T-11 |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | SDL |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 68 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDL 134 T 11 SDL134T11 SAM1137 34 ND SAM113734ND SAM1137-34 |
SDL-134-T-11 Specification Sheet
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-T-11 (SAM1137-34-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 68POS DUAL GOLD - SDL-134-G-11
Order 'conn rcpt .100" 68pos dual gold - SDL-134-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-T-11
Order 'conn rcpt .100" 68pos dual gold - SDL-134-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1137-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-G-10
Order 'conn rcpt .100" 68pos dual gold - SDL-134-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-G-12
Order 'conn rcpt .100" 68pos dual gold - SDL-134-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-T-10
Order 'conn rcpt .100" 68pos dual gold - SDL-134-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SDL-134-T-12
Order 'conn rcpt .100" 68pos dual gold - SDL-134-T-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1138-34-ND.
CONN RCPT .100" 68POS DUAL TIN - SDL-134-TT-11
Order 'conn rcpt .100" 68pos dual tin - SDL-134-TT-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SLW-134-01-G-D
Order 'conn rcpt .100" 68pos dual gold - SLW-134-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-01-G-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-01-S-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-01-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-02-G-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-02-S-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-02-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-03-G-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-03-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSQ-134-03-S-D
Order 'conn rcpt .100" 68pos dual gold - SSQ-134-03-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-34-ND.
CONN RCPT .100" 68POS DUAL GOLD - SSW-134-01-G-D
Order 'conn rcpt .100" 68pos dual gold - SSW-134-01-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-34-ND.
Send this link via E-Mail
Help With This Screen