Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-2130
CONN RECEPT 41POS 1MM VERT SMD - 87433-2130
| Digi-Key Part Number | 87433-2130-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 87433-2130 | |||
| Description | CONN RECEPT 41POS 1MM VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87433-2130 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.130" (3.30mm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
87433 2130 874332130 |
CONN RECEPT 41POS 1MM VERT SMD - 87433-2130 (87433-2130-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-2130Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-2130
Order 'conn recept 41pos 1mm vert smd - 87433-2130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-2130-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-0530
Order 'conn recept 9pos 1mm vert smd - 87433-0530' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-0530-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-0630
Order 'conn recept 11pos 1mm vert smd - 87433-0630' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-0630-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-0830
Order 'conn recept 15pos 1mm vert smd - 87433-0830' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-0830-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-1130
Order 'conn recept 21pos 1mm vert smd - 87433-1130' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-1130-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-1330
Order 'conn recept 25pos 1mm vert smd - 87433-1330' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-1330-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-1630
Order 'conn recept 31pos 1mm vert smd - 87433-1630' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-1630-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-2630
Order 'conn recept 51pos 1mm vert smd - 87433-2630' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-2630-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-3530
Order 'conn recept 69pos 1mm vert smd - 87433-3530' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87433-3530-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-0209
Order 'conn recept 20pos 1mm vert smd - 52584-0209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-0209-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-0349
Order 'conn recept 34pos 1mm vert smd - 52584-0349' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-0349-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-0669
Order 'conn recept 66pos 1mm vert smd - 52584-0669' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-0669-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-0809
Order 'conn recept 80pos 1mm vert smd - 52584-0809' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-0809-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-1009
Order 'conn recept 100pos 1mm vert smd - 52584-1009' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-1009-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 52584-1209
Order 'conn recept 120pos 1mm vert smd - 52584-1209' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52584-1209-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Molex Connector Corporation Receptacle, Outer Shroud Contacts 87433-2130
Send this link via E-Mail
Help With This Screen
