CONN RCPT 80POS DUAL VERT GOLD - 8-353159-0 - Connectors
| Digi-Key Part Number | 8-353159-0-ND |
1500 |
6.22500 |
Extended Price
9337.50 |
| Manufacturer Part Number | 8-353159-0 | |||
| Description | CONN RCPT 80POS DUAL VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8-353159-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 80 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 1.200 mm [Typ] |
| Length | 24.600 mm [Typ] |
| Width | 5.100 mm [Typ] |
| Voltage | 250.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 80 General |
| Housing Material | Nylon |
| Housing Color | Black |
| Contacts Loaded | All |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8 353159 0 83531590 |
8-353159-0 Specification Sheet
CONN RCPT 80POS DUAL VERT GOLD - 8-353159-0 (8-353159-0-ND) - Connectors
Related parts Connectors:CONN RCPT 80POS DUAL VERT GOLD - 8-353159-0
Order 'conn rcpt 80pos dual vert gold - 8-353159-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-353159-0-ND.
CONN RCPT 70POS DUAL VERT GOLD - 7-353159-0
Order 'conn rcpt 70pos dual vert gold - 7-353159-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-353159-0-ND.
CONN RCPT 20POS DUAL VERT GOLD - 1-147102-0
Order 'conn rcpt 20pos dual vert gold - 1-147102-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147102-0-ND.
CONN RCPT 30POS DUAL VERT GOLD - 1-87331-0
Order 'conn rcpt 30pos dual vert gold - 1-87331-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87331-0-ND.
CONN RCPT 80POS .050 VERT GOLD - 3-5175887-0
Order 'conn rcpt 80pos .050 vert gold - 3-5175887-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5175887-0-ND.
CONN RCPT 80POS .050 VERT GOLD - 3-5917334-0
Order 'conn rcpt 80pos .050 vert gold - 3-5917334-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5917334-0-ND.
CONN RCPT 80POS.050 DUAL W/LATCH - 8-487937-0
Order 'conn rcpt 80pos.050 dual w/latch - 8-487937-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-487937-0-ND.
CONN HEADER 80POS DUAL VERT GOLD - 102690-6
Order 'conn header 80pos dual vert gold - 102690-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102690-6-ND.
CONN HEADR 72POS DUAL VERT GOLD - 1-534978-0
Order 'conn headr 72pos dual vert gold - 1-534978-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534978-0-ND.
CONN RCPT 60POS DUAL VERT SMD - 3-147102-0
Order 'conn rcpt 60pos dual vert smd - 3-147102-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-147102-0-ND.
CONN RCPT 80POS DL VERT .100 - 4-534998-0
Order 'conn rcpt 80pos dl vert .100 - 4-534998-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-534998-0-ND.
CONN RCPT 20POS DUAL VERT GOLD - 531143-2
Order 'conn rcpt 20pos dual vert gold - 531143-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531143-2-ND.
CONN RCPT 30POS DUAL VERT GOLD - 531143-3
Order 'conn rcpt 30pos dual vert gold - 531143-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531143-3-ND.
CONN RCPT 60POS DUAL VERT GOLD - 531143-6
Order 'conn rcpt 60pos dual vert gold - 531143-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531143-6-ND.
CONN RCPT 60POS DUAL VERT GOLD - 443935-6
Order 'conn rcpt 60pos dual vert gold - 443935-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443935-6-ND.
Send this link via E-Mail
Help With This Screen