CONN RCPT .100" 10POS TIN T/H - SSK-110-S-T - Connectors
| Digi-Key Part Number | SAM1128-10-ND |
1 10 100 500 1000 5000 10000 |
1.15000 1.02900 .84740 .66982 .57500 .52456 .50439 |
Extended Price
1.15 10.29 84.74 334.91 575.00 2622.80 5043.90 |
| Manufacturer Part Number | SSK-110-S-T | |||
| Description | CONN RCPT .100" 10POS TIN T/H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSK-110-S-T |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | SSK |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSK 110 S T SSK110ST SAM1128 10 ND SAM112810ND SAM1128-10 |
SSK-110-S-T Specification Sheet
CONN RCPT .100" 10POS TIN T/H - SSK-110-S-T (SAM1128-10-ND) - Connectors
Related parts Connectors:CONN RCPT .100" 10POS TIN T/H - SSK-110-S-T
Order 'conn rcpt .100" 10pos tin t/h - SSK-110-S-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1128-10-ND.
CONN RCPT .100" 10POS TIN T/H - SS-110-TT-2
Order 'conn rcpt .100" 10pos tin t/h - SS-110-TT-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1119-10-ND.
CONN RCPT .100" 10POS TIN T/H - SS-110-TT-2-N
Order 'conn rcpt .100" 10pos tin t/h - SS-110-TT-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1120-10-ND.
CONN RCPT .100" 10POS GOLD T/H - SSK-110-S-G
Order 'conn rcpt .100" 10pos gold t/h - SSK-110-S-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1127-10-ND.
CONN RCPT .100" 10POS TIN PCB - SL-110-TT-10
Order 'conn rcpt .100" 10pos tin pcb - SL-110-TT-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-10-ND.
CONN RCPT .100" 10POS TIN PCB - SL-110-TT-11
Order 'conn rcpt .100" 10pos tin pcb - SL-110-TT-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-10-ND.
CONN RCPT .100" 10POS TIN PCB - SL-110-TT-12
Order 'conn rcpt .100" 10pos tin pcb - SL-110-TT-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-10-ND.
CONN RCPT .100" 10POS TIN PCB - SSA-110-S-T
Order 'conn rcpt .100" 10pos tin pcb - SSA-110-S-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1122-10-ND.
CONN RCPT .100" 10POS TIN WW - SSA-110-W-T
Order 'conn rcpt .100" 10pos tin ww - SSA-110-W-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1125-10-ND.
CONN RCPT .100" 10POS TIN WW R/A - SSA-110-W-T-RA
Order 'conn rcpt .100" 10pos tin ww r/a - SSA-110-W-T-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1126-10-ND.
CONN RCPT .100" 10POS GOLD T/H - SS-110-G-2
Order 'conn rcpt .100" 10pos gold t/h - SS-110-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-10-ND.
CONN RCPT .100" 10POS GOLD T/H - SS-110-G-2-N
Order 'conn rcpt .100" 10pos gold t/h - SS-110-G-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-10-ND.
CONN RCPT .100" 10POS GOLD T/H - SS-110-T-2
Order 'conn rcpt .100" 10pos gold t/h - SS-110-T-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-10-ND.
CONN RCPT .100" 10POS GOLD T/H - SS-110-T-2-N
Order 'conn rcpt .100" 10pos gold t/h - SS-110-T-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-10-ND.
CONN RCPT .100" 1POS TIN T/H - SSK-101-S-T
Order 'conn rcpt .100" 1pos tin t/h - SSK-101-S-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1128-01-ND.
Send this link via E-Mail
Help With This Screen