CONN RCPT .100" 21POS GOLD T/H - SSK-121-S-G - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSK-121-S-G
| Digi-Key Part Number | SAM1127-21-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSK-121-S-G | |||
| Description | CONN RCPT .100" 21POS GOLD T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSK-121-S-G |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | - |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSK 121 S G SSK121SG SAM1127 21 ND SAM112721ND SAM1127-21 |
SSK-121-S-G Specification Sheet
CONN RCPT .100" 21POS GOLD T/H - SSK-121-S-G (SAM1127-21-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSK-121-S-GCONN RCPT .100" 21POS GOLD T/H - SSK-121-S-G
Order 'conn rcpt .100" 21pos gold t/h - SSK-121-S-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1127-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2
Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2-N
Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2
Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2-N
Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-21-ND.
CONN RCPT .100" 21POS TIN T/H - SSK-121-S-T
Order 'conn rcpt .100" 21pos tin t/h - SSK-121-S-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1128-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-G-10
Order 'conn rcpt .100" 21pos gold pcb - SL-121-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-G-11
Order 'conn rcpt .100" 21pos gold pcb - SL-121-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-G-12
Order 'conn rcpt .100" 21pos gold pcb - SL-121-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-T-10
Order 'conn rcpt .100" 21pos gold pcb - SL-121-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-T-11
Order 'conn rcpt .100" 21pos gold pcb - SL-121-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SL-121-T-12
Order 'conn rcpt .100" 21pos gold pcb - SL-121-T-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-21-ND.
CONN RCPT .100" 21POS GOLD PCB - SSA-121-S-G
Order 'conn rcpt .100" 21pos gold pcb - SSA-121-S-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1121-21-ND.
CONN RCPT .100" 21POS GOLD WW - SSA-121-W-G
Order 'conn rcpt .100" 21pos gold ww - SSA-121-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-21-ND.
CONN RCPT .100" 1POS GOLD T/H - SSK-101-S-G
Order 'conn rcpt .100" 1pos gold t/h - SSK-101-S-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1127-01-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle SSK-121-S-G
Send this link via E-Mail
Help With This Screen
