Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 7-353164-0
0.5 FS CONN TAB ASSY 70P - 7-353164-0 - Connectors, Interconnects
| Digi-Key Part Number | 7-353164-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 7-353164-0 | |||
| Description | 0.5 FS CONN TAB ASSY 70P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 7-353164-0
| Technical/Catalog Information | 7-353164-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.043" (1.08mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7 353164 0 73531640 |
0.5 FS CONN TAB ASSY 70P - 7-353164-0 (7-353164-0-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 7-353164-0Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 7-353164-0
Order '0.5 fs conn tab assy 70p - 7-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-353164-0-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 8-353164-0
Order '0.5 fs conn tab assy 80p - 8-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-353164-0-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 6-353164-0
Order '0.5 fs conn tab assy 60p o/t - 6-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353164-0-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics Terminal, Flat Tab, Single, Barrier Block 5-1437644-7
Order 'conn tab sng side quick-connect - 5-1437644-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437644-7-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics Terminal, Flat Tab, Single, Barrier Block 6-1437402-5
Order 'conn tab sng side quick-connect - 6-1437402-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437402-5-ND.
Terminal Block - Accessory Connectors, Interconnect Tyco Electronics Terminal, Flat Tab, Single, Barrier Block 5-1437644-9
Order 'conn tab sng side quick-connect - 5-1437644-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437644-9-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480053-5
Order 'conn tab single cir faston .250 - 480053-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27919-ND.
Free Hanging (In-Line) Terminal - Housings, Boot Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 480004-5
Order 'conn tab fastin-fast 6 cir .250 - 480004-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27932-ND.
Board, Chassis Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Board, Chassis 60920-5
Order 'conn tab faston tin - 60920-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60920-5-ND.
Free Hanging (In-Line) Lgh Connectors, Interconnect Tyco Electronics Plug 861648-7
Order 'plug assy hv 7 pin - 861648-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861648-7-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Weld Tab 60581-1
Order 'conn tab weld 16-20 awg - 60581-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60581-1-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Weld Tab 62153-1
Order 'conn tab weld 16-20 awg - 62153-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62153-1-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Weld Tab 62827-1
Order 'conn tab weld 22-24 awg reel - 62827-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100776TR-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Weld Tab 63701-1
Order 'conn tab weld 16-20 awg - 63701-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63701-1-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Crimp on Tab 63774-1
Order 'conn tab special - 63774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63774-1-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 7-353164-0
Send this link via E-Mail
Help With This Screen
