CONN RCPT .100" 5POS GOLD WW - SSA-105-W-G - Connectors, Interconnects
| Digi-Key Part Number | SAM1123-05-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSA-105-W-G | |||
| Description | CONN RCPT .100" 5POS GOLD WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSA-105-W-G |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.230" (5.85mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Wire Wrap |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSA 105 W G SSA105WG SAM1123 05 ND SAM112305ND SAM1123-05 |
SSA-105-W-G Specification Sheet
CONN RCPT .100" 5POS GOLD WW - SSA-105-W-G (SAM1123-05-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT .100" 5POS GOLD WW - SSA-105-W-G
Order 'conn rcpt .100" 5pos gold ww - SSA-105-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SSA-105-S-G
Order 'conn rcpt .100" 5pos gold pcb - SSA-105-S-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1121-05-ND.
CONN RCPT .100" 5POS TIN WW - SSA-105-W-T
Order 'conn rcpt .100" 5pos tin ww - SSA-105-W-T' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1125-05-ND.
CONN RCPT .100" 5POS GOLD WW R/A - SSA-105-W-G-RA
Order 'conn rcpt .100" 5pos gold ww r/a - SSA-105-W-G-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-10
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-11
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-G-12
Order 'conn rcpt .100" 5pos gold pcb - SL-105-G-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-T-10
Order 'conn rcpt .100" 5pos gold pcb - SL-105-T-10' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-T-11
Order 'conn rcpt .100" 5pos gold pcb - SL-105-T-11' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-05-ND.
CONN RCPT .100" 5POS GOLD PCB - SL-105-T-12
Order 'conn rcpt .100" 5pos gold pcb - SL-105-T-12' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-05-ND.
CONN RCPT .100" 1POS GOLD WW - SSA-101-W-G
Order 'conn rcpt .100" 1pos gold ww - SSA-101-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-01-ND.
CONN RCPT .100" 2POS GOLD WW - SSA-102-W-G
Order 'conn rcpt .100" 2pos gold ww - SSA-102-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-02-ND.
CONN RCPT .100" 3POS GOLD WW - SSA-103-W-G
Order 'conn rcpt .100" 3pos gold ww - SSA-103-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-03-ND.
CONN RCPT .100" 4POS GOLD WW - SSA-104-W-G
Order 'conn rcpt .100" 4pos gold ww - SSA-104-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-04-ND.
CONN RCPT .100" 6POS GOLD WW - SSA-106-W-G
Order 'conn rcpt .100" 6pos gold ww - SSA-106-W-G' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-06-ND.
Send this link via E-Mail
Help With This Screen
