CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2-N - Connectors, Interconnects
| Digi-Key Part Number | SAM1118-21-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SS-121-T-2-N | |||
| Description | CONN RCPT .100" 21POS GOLD T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS-121-T-2-N |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.175" (4.45mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS 121 T 2 N SS121T2N SAM1118 21 ND SAM111821ND SAM1118-21 |
SS-121-T-2-N Specification Sheet
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2-N (SAM1118-21-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2
Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2-N
Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2
Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2-N
Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-21-ND.
CONN RCPT .100" 21POS TIN T/H - SS-121-TT-2
Order 'conn rcpt .100" 21pos tin t/h - SS-121-TT-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1119-21-ND.
CONN RCPT .100" 21POS TIN T/H - SS-121-TT-2-N
Order 'conn rcpt .100" 21pos tin t/h - SS-121-TT-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1120-21-ND.
CONN RCPT .100" 2POS GOLD T/H - SS-102-G-2
Order 'conn rcpt .100" 2pos gold t/h - SS-102-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-02-ND.
CONN RCPT .100" 2POS GOLD T/H - SS-102-G-2-N
Order 'conn rcpt .100" 2pos gold t/h - SS-102-G-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-02-ND.
CONN RCPT .100" 2POS GOLD T/H - SS-102-T-2
Order 'conn rcpt .100" 2pos gold t/h - SS-102-T-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-02-ND.
CONN RCPT .100" 2POS GOLD T/H - SS-102-T-2-N
Order 'conn rcpt .100" 2pos gold t/h - SS-102-T-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-02-ND.
CONN RCPT .100" 20POS GOLD T/H - SS-120-T-2
Order 'conn rcpt .100" 20pos gold t/h - SS-120-T-2' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SS-120-T-2-ND.
CONN RCPT .100" 1POS GOLD T/H - SS-101-G-2
Order 'conn rcpt .100" 1pos gold t/h - SS-101-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-01-ND.
CONN RCPT .100" 3POS GOLD T/H - SS-103-G-2
Order 'conn rcpt .100" 3pos gold t/h - SS-103-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-03-ND.
CONN RCPT .100" 4POS GOLD T/H - SS-104-G-2
Order 'conn rcpt .100" 4pos gold t/h - SS-104-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-04-ND.
CONN RCPT .100" 5POS GOLD T/H - SS-105-G-2
Order 'conn rcpt .100" 5pos gold t/h - SS-105-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-05-ND.
Send this link via E-Mail
Help With This Screen
