Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2 - Connectors

Digi-Key Part Number SAM1115-21-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.56000
3.18500
2.62320
2.07354
1.78000
1.62386
1.56140
Extended Price
3.56
31.85
262.32
1036.77
1780.00
8119.30
15614.00
Manufacturer Part NumberSS-121-G-2
DescriptionCONN RCPT .100" 21POS GOLD T/H
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSS-121-G-2
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesSS
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 21
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 121 G 2
SS121G2
SAM1115 21 ND
SAM111521ND
SAM1115-21

SS-121-G-2 Specification Sheet

Image of CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2

CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2 (SAM1115-21-ND) - Connectors

Related parts Connectors:
CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2
 Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2-N
 Order 'conn rcpt .100" 21pos gold t/h - SS-121-G-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2
 Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-21-ND.
CONN RCPT .100" 21POS GOLD T/H - SS-121-T-2-N
 Order 'conn rcpt .100" 21pos gold t/h - SS-121-T-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-21-ND.
CONN RCPT .100" 21POS TIN T/H - SS-121-TT-2
 Order 'conn rcpt .100" 21pos tin t/h - SS-121-TT-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1119-21-ND.
CONN RCPT .100" 21POS TIN T/H - SS-121-TT-2-N
 Order 'conn rcpt .100" 21pos tin t/h - SS-121-TT-2-N' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1120-21-ND.
CONN RCPT .100" 1POS GOLD T/H - SS-101-G-2
 Order 'conn rcpt .100" 1pos gold t/h - SS-101-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-01-ND.
CONN RCPT .100" 2POS GOLD T/H - SS-102-G-2
 Order 'conn rcpt .100" 2pos gold t/h - SS-102-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-02-ND.
CONN RCPT .100" 3POS GOLD T/H - SS-103-G-2
 Order 'conn rcpt .100" 3pos gold t/h - SS-103-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-03-ND.
CONN RCPT .100" 4POS GOLD T/H - SS-104-G-2
 Order 'conn rcpt .100" 4pos gold t/h - SS-104-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-04-ND.
CONN RCPT .100" 5POS GOLD T/H - SS-105-G-2
 Order 'conn rcpt .100" 5pos gold t/h - SS-105-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-05-ND.
CONN RCPT .100" 6POS GOLD T/H - SS-106-G-2
 Order 'conn rcpt .100" 6pos gold t/h - SS-106-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-06-ND.
CONN RCPT .100" 7POS GOLD T/H - SS-107-G-2
 Order 'conn rcpt .100" 7pos gold t/h - SS-107-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-07-ND.
CONN RCPT .100" 8POS GOLD T/H - SS-108-G-2
 Order 'conn rcpt .100" 8pos gold t/h - SS-108-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-08-ND.
CONN RCPT .100" 9POS GOLD T/H - SS-109-G-2
 Order 'conn rcpt .100" 9pos gold t/h - SS-109-G-2' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-09-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT .100" 21POS GOLD PCB - SSA-121-S-G Next: CONN RCPT .100" 21POS GOLD T/H - SS-121-G-2-N