CONN RCPT 4POS .100 DBL STR PCB - 87606-302LF - Connectors
| Digi-Key Part Number | 87606-302LF-ND |
500 |
.42200 |
Extended Price
211.00 |
| Manufacturer Part Number | 87606-302LF | |||
| Description | CONN RCPT 4POS .100 DBL STR PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87606-302LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87606 302LF 87606302LF |
87606-302LF Specification Sheet
CONN RCPT 4POS .100 DBL STR PCB - 87606-302LF (87606-302LF-ND) - Connectors
Related parts Connectors:CONN RCPT 4POS .100 DBL STR PCB - 87606-302LF
Order 'conn rcpt 4pos .100 dbl str pcb - 87606-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-302LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 87606-402LF
Order 'conn rcpt 4pos .100 dbl str pcb - 87606-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-402LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 76342-302LF
Order 'conn rcpt 4pos .100 dbl str pcb - 76342-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-302LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 89891-302LF
Order 'conn rcpt 4pos .100 dbl str pcb - 89891-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89891-302LF-ND.
CONN RCPT 20POS .100 DBL STR PCB - 87606-310LF
Order 'conn rcpt 20pos .100 dbl str pcb - 87606-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-310LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 71991-402LF
Order 'conn rcpt 4pos .100 dbl str pcb - 71991-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71991-402LF-ND.
CONN RCPT 4POS .100 DBL STR PCB - 76342-402LF
Order 'conn rcpt 4pos .100 dbl str pcb - 76342-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-402LF-ND.
CONN RCPT 6POS .100 DBL STR PCB - 87606-303LF
Order 'conn rcpt 6pos .100 dbl str pcb - 87606-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-303LF-ND.
CONN RCPT 8POS .100 DBL STR PCB - 87606-304LF
Order 'conn rcpt 8pos .100 dbl str pcb - 87606-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-304LF-ND.
CONN RCPT 10POS .100 DBL STR PCB - 87606-305LF
Order 'conn rcpt 10pos .100 dbl str pcb - 87606-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-305LF-ND.
CONN RCPT 12POS .100 DBL STR PCB - 87606-306LF
Order 'conn rcpt 12pos .100 dbl str pcb - 87606-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-306LF-ND.
CONN RCPT 14POS .100 DBL STR PCB - 87606-307LF
Order 'conn rcpt 14pos .100 dbl str pcb - 87606-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-307LF-ND.
CONN RCPT 16POS .100 DBL STR PCB - 87606-308LF
Order 'conn rcpt 16pos .100 dbl str pcb - 87606-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-308LF-ND.
CONN RCPT 18POS .100 DBL STR PCB - 87606-309LF
Order 'conn rcpt 18pos .100 dbl str pcb - 87606-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-309LF-ND.
CONN RCPT 22POS .100 DBL STR PCB - 87606-311LF
Order 'conn rcpt 22pos .100 dbl str pcb - 87606-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-311LF-ND.
Send this link via E-Mail
Help With This Screen