RIB CAGE II VCC S.M. - 87021-625TR
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87021-625TR
| Digi-Key Part Number | 87021-625TR-ND |
500 |
2.34012 |
Extended Price
1170.06 |
| Manufacturer Part Number | 87021-625TR | |||
| Description | RIB CAGE II VCC S.M. | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87021-625TR
| Technical/Catalog Information | 87021-625TR |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.187" (4.75mm) |
| Height Stacking (Mating) | 0.253", 0.298" (6.42mm, 7.57mm) |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tape & Reel (TR) |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87021 625TR 87021625TR |
87021-625TR Specification Sheet
RIB CAGE II VCC S.M. - 87021-625TR (87021-625TR-ND)
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87021-625TRRIB CAGE II VCC S.M. - 87021-625TR
Order 'rib cage ii vcc s.m. - 87021-625TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-625TR-ND.
RIB CAGE II VCC S.M. - 87021-605LF
Order 'rib cage ii vcc s.m. - 87021-605LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-605LF-ND.
RIB CAGE II VCC S.M. - 87021-605
Order 'rib cage ii vcc s.m. - 87021-605' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-605-ND.
RIB CAGE II VCC S.M. - 87021-610LF
Order 'rib cage ii vcc s.m. - 87021-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-610LF-ND.
RIB CAGE II VCC S.M. - 87021-615LF
Order 'rib cage ii vcc s.m. - 87021-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-615LF-ND.
RIB CAGE II VCC S.M. - 87021-620LF
Order 'rib cage ii vcc s.m. - 87021-620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-620LF-ND.
RIB CAGE II VCC S.M. - 87021-620
Order 'rib cage ii vcc s.m. - 87021-620' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-620-ND.
RIB CAGE II VCC S.M. - 87021-625LF
Order 'rib cage ii vcc s.m. - 87021-625LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-625LF-ND.
RIB CAGE II VCC S.M. - 87021-625
Order 'rib cage ii vcc s.m. - 87021-625' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-625-ND.
RIB CAGE II VCC S.M. - 87021-625TRLF
Order 'rib cage ii vcc s.m. - 87021-625TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-625TRLF-ND.
RIB CAGE II VCC S.M. - 87021-630LF
Order 'rib cage ii vcc s.m. - 87021-630LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-630LF-ND.
RIB CAGE II VCC S.M. - 87021-635LF
Order 'rib cage ii vcc s.m. - 87021-635LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-635LF-ND.
RIB CAGE II VCC S.M. - 87021-635
Order 'rib cage ii vcc s.m. - 87021-635' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-635-ND.
RIB CAGE II VCC S.M. - 87021-640LF
Order 'rib cage ii vcc s.m. - 87021-640LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-640LF-ND.
RIB CAGE II VCC S.M. - 87021-640
Order 'rib cage ii vcc s.m. - 87021-640' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87021-640-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87021-625TR
Send this link via E-Mail
Help With This Screen
