DX VCC DR .100 TP - 76342-412
| Digi-Key Part Number | 76342-412-ND |
304 |
1.96576 |
Extended Price
597.59 |
| Manufacturer Part Number | 76342-412 | |||
| Description | DX VCC DR .100 TP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76342-412 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin-Lead |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 196.8µin (5.00µm) |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76342 412 76342412 |
76342-412 Specification Sheet
DX VCC DR .100 TP - 76342-412 (76342-412-ND)
Related parts:DX VCC DR .100 TP - 76342-412
Order 'dx vcc dr .100 tp - 76342-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-412-ND.
DX VCC DR .100 TP - 76342-402
Order 'dx vcc dr .100 tp - 76342-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-402-ND.
DX VCC DR .100 TP - 76342-403
Order 'dx vcc dr .100 tp - 76342-403' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-403-ND.
DX VCC DR .100 TP - 76342-405
Order 'dx vcc dr .100 tp - 76342-405' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-405-ND.
DX VCC DR .100 TP - 76342-406
Order 'dx vcc dr .100 tp - 76342-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-406-ND.
DX VCC DR .100 TP - 76342-407
Order 'dx vcc dr .100 tp - 76342-407' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-407-ND.
DX VCC DR .100 TP - 76342-408
Order 'dx vcc dr .100 tp - 76342-408' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-408-ND.
DX VCC DR .100 TP - 76342-409
Order 'dx vcc dr .100 tp - 76342-409' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-409-ND.
DX VCC DR .100 TP - 76342-410
Order 'dx vcc dr .100 tp - 76342-410' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-410-ND.
DX VCC DR .100 TP - 76342-411
Order 'dx vcc dr .100 tp - 76342-411' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-411-ND.
DX VCC DR .100 TP - 76342-416
Order 'dx vcc dr .100 tp - 76342-416' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-416-ND.
DX VCC DR .100 TP - 76342-420
Order 'dx vcc dr .100 tp - 76342-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-420-ND.
DX VCC DR .100 TP - 76342-424
Order 'dx vcc dr .100 tp - 76342-424' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-424-ND.
DX VCC DR .100 TP - 76342-425
Order 'dx vcc dr .100 tp - 76342-425' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-425-ND.
DX VCC DR .100 TP - 76342-430
Order 'dx vcc dr .100 tp - 76342-430' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76342-430-ND.
Send this link via E-Mail
Help With This Screen