DX VCC SR .100 DP - 76341-312 - Connectors, Interconnects
| Digi-Key Part Number | 76341-312-ND |
608 |
1.41938 |
Extended Price
862.98 |
| Manufacturer Part Number | 76341-312 | |||
| Description | DX VCC SR .100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 76341-312 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.275" (7.00mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76341 312 76341312 |
76341-312 Specification Sheet
DX VCC SR .100 DP - 76341-312 (76341-312-ND) - Connectors, Interconnects
Related partsDX VCC SR .100 DP - 76341-312
Order 'dx vcc sr .100 dp - 76341-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-312-ND.
DX VCC SR .100 DP - 76341-302
Order 'dx vcc sr .100 dp - 76341-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-302-ND.
DX VCC SR .100 DP - 76341-303
Order 'dx vcc sr .100 dp - 76341-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-303-ND.
DX VCC SR .100 DP - 76341-304
Order 'dx vcc sr .100 dp - 76341-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-304-ND.
DX VCC SR .100 DP - 76341-305
Order 'dx vcc sr .100 dp - 76341-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-305-ND.
DX VCC SR .100 DP - 76341-306
Order 'dx vcc sr .100 dp - 76341-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-306-ND.
DX VCC SR .100 DP - 76341-307
Order 'dx vcc sr .100 dp - 76341-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-307-ND.
DX VCC SR .100 DP - 76341-308
Order 'dx vcc sr .100 dp - 76341-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-308-ND.
DX VCC SR .100 DP - 76341-309
Order 'dx vcc sr .100 dp - 76341-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-309-ND.
DX VCC SR .100 DP - 76341-310
Order 'dx vcc sr .100 dp - 76341-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-310-ND.
DX VCC SR .100 DP - 76341-311
Order 'dx vcc sr .100 dp - 76341-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-311-ND.
DX VCC SR .100 DP - 76341-313
Order 'dx vcc sr .100 dp - 76341-313' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-313-ND.
DX VCC SR .100 DP - 76341-314
Order 'dx vcc sr .100 dp - 76341-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-314-ND.
DX VCC SR .100 DP - 76341-315
Order 'dx vcc sr .100 dp - 76341-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-315-ND.
DX VCC SR .100 DP - 76341-316
Order 'dx vcc sr .100 dp - 76341-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-316-ND.
Options for
Send this link via E-Mail
Help With This Screen
