CONN RCPT 8POS .100 SGL STR PCB - 76341-308LF - Connectors
| Digi-Key Part Number | 76341-308LF-ND |
522 |
.63100 |
Extended Price
329.38 |
| Manufacturer Part Number | 76341-308LF | |||
| Description | CONN RCPT 8POS .100 SGL STR PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76341-308LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76341 308LF 76341308LF |
76341-308LF Specification Sheet
CONN RCPT 8POS .100 SGL STR PCB - 76341-308LF (76341-308LF-ND) - Connectors
Related parts Connectors:CONN RCPT 8POS .100 SGL STR PCB - 76341-308LF
Order 'conn rcpt 8pos .100 sgl str pcb - 76341-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-308LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 71920-308LF
Order 'conn rcpt 8pos .100 sgl str pcb - 71920-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-308LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 75915-308LF
Order 'conn rcpt 8pos .100 sgl str pcb - 75915-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-308LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 76341-408LF
Order 'conn rcpt 8pos .100 sgl str pcb - 76341-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-408LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 66951-008LF
Order 'conn rcpt 8pos .100 sgl str pcb - 66951-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2238-ND.
CONN RCPT 8POS .100 SGL STR SMD - 71607-308LF
Order 'conn rcpt 8pos .100 sgl str smd - 71607-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71607-308LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 71920-408LF
Order 'conn rcpt 8pos .100 sgl str pcb - 71920-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-408LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 75915-408LF
Order 'conn rcpt 8pos .100 sgl str pcb - 75915-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-408LF-ND.
CONN RCPT 2POS .100 SGL STR PCB - 76341-302LF
Order 'conn rcpt 2pos .100 sgl str pcb - 76341-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-302LF-ND.
CONN RCPT 3POS .100 SGL STR PCB - 76341-303LF
Order 'conn rcpt 3pos .100 sgl str pcb - 76341-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-303LF-ND.
CONN RCPT 4POS .100 SGL STR PCB - 76341-304LF
Order 'conn rcpt 4pos .100 sgl str pcb - 76341-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-304LF-ND.
CONN RCPT 5POS .100 SGL STR PCB - 76341-305LF
Order 'conn rcpt 5pos .100 sgl str pcb - 76341-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-305LF-ND.
CONN RCPT 6POS .100 SGL STR PCB - 76341-306LF
Order 'conn rcpt 6pos .100 sgl str pcb - 76341-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-306LF-ND.
CONN RCPT 7POS .100 SGL STR PCB - 76341-307LF
Order 'conn rcpt 7pos .100 sgl str pcb - 76341-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-307LF-ND.
CONN RCPT 9POS .100 SGL STR PCB - 76341-309LF
Order 'conn rcpt 9pos .100 sgl str pcb - 76341-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-309LF-ND.
Send this link via E-Mail
Help With This Screen