CONN RCPT 25POS .100 SGL STR PCB - 75915-325LF
| Digi-Key Part Number | 75915-325LF-ND |
108 |
1.71556 |
Extended Price
185.28 |
| Manufacturer Part Number | 75915-325LF | |||
| Description | CONN RCPT 25POS .100 SGL STR PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75915-325LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75915 325LF 75915325LF |
75915-325LF Specification Sheet
CONN RCPT 25POS .100 SGL STR PCB - 75915-325LF (75915-325LF-ND)
Related parts:CONN RCPT 25POS .100 SGL STR PCB - 75915-325LF
Order 'conn rcpt 25pos .100 sgl str pcb - 75915-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-325LF-ND.
CONN RCPT 25POS .100 SGL STR PCB - 71920-325LF
Order 'conn rcpt 25pos .100 sgl str pcb - 71920-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-325LF-ND.
CONN RCPT 25POS .100 SGL STR PCB - 75915-425LF
Order 'conn rcpt 25pos .100 sgl str pcb - 75915-425LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-425LF-ND.
CONN RCPT 25POS .100 SGL STR PCB - 76341-325LF
Order 'conn rcpt 25pos .100 sgl str pcb - 76341-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-325LF-ND.
CONN RCPT 25POS .100 SGL STR PCB - 66951-025LF
Order 'conn rcpt 25pos .100 sgl str pcb - 66951-025LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2255-ND.
CONN RCPT 25POS .100 SGL STR PCB - 71920-425LF
Order 'conn rcpt 25pos .100 sgl str pcb - 71920-425LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-425LF-ND.
CONN RCPT 2POS .100 SGL STR PCB - 75915-302LF
Order 'conn rcpt 2pos .100 sgl str pcb - 75915-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-302LF-ND.
CONN RCPT 3POS .100 SGL STR PCB - 75915-303LF
Order 'conn rcpt 3pos .100 sgl str pcb - 75915-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-303LF-ND.
CONN RCPT 4POS .100 SGL STR PCB - 75915-304LF
Order 'conn rcpt 4pos .100 sgl str pcb - 75915-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-304LF-ND.
CONN RCPT 5POS .100 SGL STR PCB - 75915-305LF
Order 'conn rcpt 5pos .100 sgl str pcb - 75915-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-305LF-ND.
CONN RCPT 6POS .100 SGL STR PCB - 75915-306LF
Order 'conn rcpt 6pos .100 sgl str pcb - 75915-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-306LF-ND.
CONN RCPT 7POS .100 SGL STR PCB - 75915-307LF
Order 'conn rcpt 7pos .100 sgl str pcb - 75915-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-307LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 75915-308LF
Order 'conn rcpt 8pos .100 sgl str pcb - 75915-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-308LF-ND.
CONN RCPT 9POS .100 SGL STR PCB - 75915-309LF
Order 'conn rcpt 9pos .100 sgl str pcb - 75915-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-309LF-ND.
CONN RCPT 10POS .100 SGL STR PCB - 75915-310LF
Order 'conn rcpt 10pos .100 sgl str pcb - 75915-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-310LF-ND.
Send this link via E-Mail
Help With This Screen