DX VCC SR .100 DP - 75915-320 - Connectors
| Digi-Key Part Number | 75915-320-ND |
330 |
1.79055 |
Extended Price
590.88 |
| Manufacturer Part Number | 75915-320 | |||
| Description | DX VCC SR .100 DP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75915-320 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.335" (8.50mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75915 320 75915320 |
75915-320 Specification Sheet
DX VCC SR .100 DP - 75915-320 (75915-320-ND) - Connectors
Related parts Connectors :DX VCC SR .100 DP - 75915-320
Order 'dx vcc sr .100 dp - 75915-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-320-ND.
DX VCC SR .100 DP - 75915-302
Order 'dx vcc sr .100 dp - 75915-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-302-ND.
DX VCC SR .100 DP - 75915-303
Order 'dx vcc sr .100 dp - 75915-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-303-ND.
DX VCC SR .100 DP - 75915-304
Order 'dx vcc sr .100 dp - 75915-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-304-ND.
DX VCC SR .100 DP - 75915-305
Order 'dx vcc sr .100 dp - 75915-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-305-ND.
DX VCC SR .100 DP - 75915-306
Order 'dx vcc sr .100 dp - 75915-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-306-ND.
DX VCC SR .100 DP - 75915-307
Order 'dx vcc sr .100 dp - 75915-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-307-ND.
DX VCC SR .100 DP - 75915-308
Order 'dx vcc sr .100 dp - 75915-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-308-ND.
DX VCC SR .100 DP - 75915-309
Order 'dx vcc sr .100 dp - 75915-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-309-ND.
DX VCC SR .100 DP - 75915-310
Order 'dx vcc sr .100 dp - 75915-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-310-ND.
DX VCC SR .100 DP - 75915-312
Order 'dx vcc sr .100 dp - 75915-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-312-ND.
DX VCC SR .100 DP - 75915-313
Order 'dx vcc sr .100 dp - 75915-313' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-313-ND.
DX VCC SR .100 DP - 75915-314
Order 'dx vcc sr .100 dp - 75915-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-314-ND.
DX VCC SR .100 DP - 75915-315
Order 'dx vcc sr .100 dp - 75915-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-315-ND.
DX VCC SR .100 DP - 75915-316
Order 'dx vcc sr .100 dp - 75915-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-316-ND.
Send this link via E-Mail
Help With This Screen