CONN RCPT 24POS .100 SGL STR PCB - 71920-324LF - Connectors
| Digi-Key Part Number | 71920-324LF-ND |
108 |
1.98417 |
Extended Price
214.29 |
| Manufacturer Part Number | 71920-324LF | |||
| Description | CONN RCPT 24POS .100 SGL STR PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71920-324LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71920 324LF 71920324LF |
71920-324LF Specification Sheet
CONN RCPT 24POS .100 SGL STR PCB - 71920-324LF (71920-324LF-ND) - Connectors
Related parts Connectors:CONN RCPT 24POS .100 SGL STR PCB - 71920-324LF
Order 'conn rcpt 24pos .100 sgl str pcb - 71920-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-324LF-ND.
CONN RCPT 24POS .100 SGL STR PCB - 71920-424LF
Order 'conn rcpt 24pos .100 sgl str pcb - 71920-424LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-424LF-ND.
CONN RCPT 24POS .100 SGL STR PCB - 75915-324LF
Order 'conn rcpt 24pos .100 sgl str pcb - 75915-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75915-324LF-ND.
CONN RCPT 24POS .100 SGL STR PCB - 76341-324LF
Order 'conn rcpt 24pos .100 sgl str pcb - 76341-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76341-324LF-ND.
CONN RCPT 24POS .100 SGL STR PCB - 66951-024LF
Order 'conn rcpt 24pos .100 sgl str pcb - 66951-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2254-ND.
CONN RCPT 2POS .100 SGL STR PCB - 71920-302LF
Order 'conn rcpt 2pos .100 sgl str pcb - 71920-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-302LF-ND.
CONN RCPT 3POS .100 SGL STR PCB - 71920-303LF
Order 'conn rcpt 3pos .100 sgl str pcb - 71920-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-303LF-ND.
CONN RCPT 4POS .100 SGL STR PCB - 71920-304LF
Order 'conn rcpt 4pos .100 sgl str pcb - 71920-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-304LF-ND.
CONN RCPT 5POS .100 SGL STR PCB - 71920-305LF
Order 'conn rcpt 5pos .100 sgl str pcb - 71920-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-305LF-ND.
CONN RCPT 6POS .100 SGL STR PCB - 71920-306LF
Order 'conn rcpt 6pos .100 sgl str pcb - 71920-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-306LF-ND.
CONN RCPT 7POS .100 SGL STR PCB - 71920-307LF
Order 'conn rcpt 7pos .100 sgl str pcb - 71920-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-307LF-ND.
CONN RCPT 8POS .100 SGL STR PCB - 71920-308LF
Order 'conn rcpt 8pos .100 sgl str pcb - 71920-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-308LF-ND.
CONN RCPT 9POS .100 SGL STR PCB - 71920-309LF
Order 'conn rcpt 9pos .100 sgl str pcb - 71920-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-309LF-ND.
CONN RCPT 10POS .100 SGL STR PCB - 71920-310LF
Order 'conn rcpt 10pos .100 sgl str pcb - 71920-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-310LF-ND.
CONN RCPT 11POS .100 SGL STR PCB - 71920-311LF
Order 'conn rcpt 11pos .100 sgl str pcb - 71920-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-311LF-ND.
Send this link via E-Mail
Help With This Screen