DX VCC SR .100 DP DE - 71920-312
| Digi-Key Part Number | 71920-312-ND |
608 |
1.53794 |
Extended Price
935.07 |
| Manufacturer Part Number | 71920-312 | |||
| Description | DX VCC SR .100 DP DE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71920-312 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71920 312 71920312 |
71920-312 Specification Sheet
DX VCC SR .100 DP DE - 71920-312 (71920-312-ND)
Related parts:DX VCC SR .100 DP DE - 71920-312
Order 'dx vcc sr .100 dp de - 71920-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-312-ND.
DX VCC SR .100 DP DE - 71920-302
Order 'dx vcc sr .100 dp de - 71920-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-302-ND.
DX VCC SR .100 DP DE - 71920-304
Order 'dx vcc sr .100 dp de - 71920-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-304-ND.
DX VCC SR .100 DP DE - 71920-305
Order 'dx vcc sr .100 dp de - 71920-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-305-ND.
DX VCC SR .100 DP DE - 71920-306
Order 'dx vcc sr .100 dp de - 71920-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-306-ND.
DX VCC SR .100 DP DE - 71920-307
Order 'dx vcc sr .100 dp de - 71920-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-307-ND.
DX VCC SR .100 DP DE - 71920-308
Order 'dx vcc sr .100 dp de - 71920-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-308-ND.
DX VCC SR .100 DP DE - 71920-309
Order 'dx vcc sr .100 dp de - 71920-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-309-ND.
DX VCC SR .100 DP DE - 71920-310
Order 'dx vcc sr .100 dp de - 71920-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-310-ND.
DX VCC SR .100 DP DE - 71920-311C
Order 'dx vcc sr .100 dp de - 71920-311C' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-311C-ND.
DX VCC SR .100 DP DE - 71920-311
Order 'dx vcc sr .100 dp de - 71920-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-311-ND.
DX VCC SR .100 DP DE - 71920-314
Order 'dx vcc sr .100 dp de - 71920-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-314-ND.
DX VCC SR .100 DP DE - 71920-316H
Order 'dx vcc sr .100 dp de - 71920-316H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-316H-ND.
DX VCC SR .100 DP DE - 71920-316
Order 'dx vcc sr .100 dp de - 71920-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-316-ND.
DX VCC SR .100 DP DE - 71920-318
Order 'dx vcc sr .100 dp de - 71920-318' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71920-318-ND.
Send this link via E-Mail
Help With This Screen