Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326
CONN RCPT 52POS .100" DL SMD RA - 71609-326 - Connectors, Interconnects
| Digi-Key Part Number | 71609-326-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 71609-326 | |||
| Description | CONN RCPT 52POS .100" DL SMD RA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326
| Technical/Catalog Information | 71609-326 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.230" (5.85mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71609 326 71609326 |
CONN RCPT 52POS .100" DL SMD RA - 71609-326 (71609-326-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326
Order 'conn rcpt 52pos .100" dl smd ra - 71609-326' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-326-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326LF
Order 'conn rcpt 52pos .100" dl smd ra - 71609-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-326LF-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-302
Order 'conn rcpt 4pos .100" dl smd ra - 71609-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-302-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-303ALF
Order 'conn rcpt 6pos .100" dl smd ra - 71609-303ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303ALF-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-303A
Order 'conn rcpt 6pos .100" dl smd ra - 71609-303A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303A-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-303
Order 'conn rcpt 6pos .100" dl smd ra - 71609-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-304
Order 'conn rcpt 8pos .100" dl smd ra - 71609-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-304-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-305ALF
Order 'conn rcpt 10pos .100" dl smd ra - 71609-305ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305ALF-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-305A
Order 'conn rcpt 10pos .100" dl smd ra - 71609-305A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305A-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-305
Order 'conn rcpt 10pos .100" dl smd ra - 71609-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-306ALF
Order 'conn rcpt 12pos .100" dl smd ra - 71609-306ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306ALF-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-306A
Order 'conn rcpt 12pos .100" dl smd ra - 71609-306A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306A-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-306
Order 'conn rcpt 12pos .100" dl smd ra - 71609-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-307ALF
Order 'conn rcpt 14pos .100" dl smd ra - 71609-307ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307ALF-ND.
Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-307A
Order 'conn rcpt 14pos .100" dl smd ra - 71609-307A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307A-ND.
Options for Gold Surface Mount, Right Angle Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 71609-326
Send this link via E-Mail
Help With This Screen
