DX HCC DR .100 DP SMT - 71609-313
| Digi-Key Part Number | 71609-313-ND |
238 |
3.05613 |
Extended Price
727.36 |
| Manufacturer Part Number | 71609-313 | |||
| Description | DX HCC DR .100 DP SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71609-313 |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71609 313 71609313 |
71609-313 Specification Sheet
DX HCC DR .100 DP SMT - 71609-313 (71609-313-ND)
Related parts:DX HCC DR .100 DP SMT - 71609-313
Order 'dx hcc dr .100 dp smt - 71609-313' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-313-ND.
DX HCC DR .100 DP SMT - 71609-302
Order 'dx hcc dr .100 dp smt - 71609-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-302-ND.
DX HCC DR .100 DP SMT - 71609-303
Order 'dx hcc dr .100 dp smt - 71609-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303-ND.
DX HCC DR .100 DP SMT - 71609-304
Order 'dx hcc dr .100 dp smt - 71609-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-304-ND.
DX HCC DR .100 DP SMT - 71609-305
Order 'dx hcc dr .100 dp smt - 71609-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305-ND.
DX HCC DR .100 DP SMT - 71609-306
Order 'dx hcc dr .100 dp smt - 71609-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306-ND.
DX HCC DR .100 DP SMT - 71609-307
Order 'dx hcc dr .100 dp smt - 71609-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307-ND.
DX HCC DR .100 DP SMT - 71609-308
Order 'dx hcc dr .100 dp smt - 71609-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-308-ND.
DX HCC DR .100 DP SMT - 71609-309
Order 'dx hcc dr .100 dp smt - 71609-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-309-ND.
DX HCC DR .100 DP SMT - 71609-310
Order 'dx hcc dr .100 dp smt - 71609-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-310-ND.
DX HCC DR .100 DP SMT - 71609-312
Order 'dx hcc dr .100 dp smt - 71609-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-312-ND.
DX HCC DR .100 DP SMT - 71609-314
Order 'dx hcc dr .100 dp smt - 71609-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-314-ND.
DX HCC DR .100 DP SMT - 71609-315
Order 'dx hcc dr .100 dp smt - 71609-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-315-ND.
DX HCC DR .100 DP SMT - 71609-317
Order 'dx hcc dr .100 dp smt - 71609-317' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-317-ND.
DX HCC DR .100 DP SMT - 71609-318
Order 'dx hcc dr .100 dp smt - 71609-318' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-318-ND.
Send this link via E-Mail
Help With This Screen