CONN RCPT 14POS .100 DBL R/A SMD - 71609-307LF - Connectors, Interconnects
| Digi-Key Part Number | 71609-307LF-ND |
297 |
1.17845 |
Extended Price
350.00 |
| Manufacturer Part Number | 71609-307LF | |||
| Description | CONN RCPT 14POS .100 DBL R/A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71609-307LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Height Above Board | 0.230" (5.85mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71609 307LF 71609307LF |
71609-307LF Specification Sheet
CONN RCPT 14POS .100 DBL R/A SMD - 71609-307LF (71609-307LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 14POS .100 DBL R/A SMD - 71609-307LF
Order 'conn rcpt 14pos .100 dbl r/a smd - 71609-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-307LF-ND.
CONN RCPT 6POS .100 DBL R/A SMD - 71609-303LF
Order 'conn rcpt 6pos .100 dbl r/a smd - 71609-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-303LF-ND.
CONN RCPT 8POS .100 DBL R/A SMD - 71609-304LF
Order 'conn rcpt 8pos .100 dbl r/a smd - 71609-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-304LF-ND.
CONN RCPT 10POS .100 DBL R/A SMD - 71609-305LF
Order 'conn rcpt 10pos .100 dbl r/a smd - 71609-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-305LF-ND.
CONN RCPT 12POS .100 DBL R/A SMD - 71609-306LF
Order 'conn rcpt 12pos .100 dbl r/a smd - 71609-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-306LF-ND.
CONN RCPT 16POS .100 DBL R/A SMD - 71609-308LF
Order 'conn rcpt 16pos .100 dbl r/a smd - 71609-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-308LF-ND.
CONN RCPT 18POS .100 DBL R/A SMD - 71609-309LF
Order 'conn rcpt 18pos .100 dbl r/a smd - 71609-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-309LF-ND.
CONN RCPT 20POS .100 DBL R/A SMD - 71609-310LF
Order 'conn rcpt 20pos .100 dbl r/a smd - 71609-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-310LF-ND.
CONN RCPT 24POS .100 DBL R/A SMD - 71609-312LF
Order 'conn rcpt 24pos .100 dbl r/a smd - 71609-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-312LF-ND.
CONN RCPT 26POS .100 DBL R/A SMD - 71609-313LF
Order 'conn rcpt 26pos .100 dbl r/a smd - 71609-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-313LF-ND.
CONN RCPT 28POS .100 DBL R/A SMD - 71609-314LF
Order 'conn rcpt 28pos .100 dbl r/a smd - 71609-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-314LF-ND.
CONN RCPT 30POS .100 DBL R/A SMD - 71609-315LF
Order 'conn rcpt 30pos .100 dbl r/a smd - 71609-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-315LF-ND.
CONN RCPT 32POS .100 DBL R/A SMD - 71609-316LF
Order 'conn rcpt 32pos .100 dbl r/a smd - 71609-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-316LF-ND.
CONN RCPT 34POS .100 DBL R/A SMD - 71609-317LF
Order 'conn rcpt 34pos .100 dbl r/a smd - 71609-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-317LF-ND.
CONN RCPT 36POS .100 DBL R/A SMD - 71609-318LF
Order 'conn rcpt 36pos .100 dbl r/a smd - 71609-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71609-318LF-ND.
Send this link via E-Mail
Help With This Screen
