MTK VCC - 63453-128 - Connectors
| Digi-Key Part Number | 63453-128-ND |
1000 |
1.70436 |
Extended Price
1704.36 |
| Manufacturer Part Number | 63453-128 | |||
| Description | MTK VCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 63453-128 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
63453 128 63453128 |
63453-128 Specification Sheet
MTK VCC - 63453-128 (63453-128-ND) - Connectors
Related parts Connectors :MTK VCC - 63453-128
Order 'mtk vcc - 63453-128' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-128-ND.
MTK VCC - 63453-104
Order 'mtk vcc - 63453-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-104-ND.
MTK VCC - 63453-106
Order 'mtk vcc - 63453-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-106-ND.
MTK VCC - 63453-108
Order 'mtk vcc - 63453-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-108-ND.
MTK VCC - 63453-010
Order 'mtk vcc - 63453-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-010-ND.
MTK VCC - 63453-110
Order 'mtk vcc - 63453-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-110-ND.
MTK VCC - 63453-112
Order 'mtk vcc - 63453-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-112-ND.
MTK VCC - 63453-114
Order 'mtk vcc - 63453-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-114-ND.
MTK VCC - 63453-116
Order 'mtk vcc - 63453-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-116-ND.
MTK VCC - 63453-118
Order 'mtk vcc - 63453-118' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-118-ND.
MTK VCC - 63453-120
Order 'mtk vcc - 63453-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-120-ND.
MTK VCC - 63453-122
Order 'mtk vcc - 63453-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-122-ND.
MTK VCC - 63453-124
Order 'mtk vcc - 63453-124' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-124-ND.
MTK VCC - 63453-126
Order 'mtk vcc - 63453-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-126-ND.
MTK VCC - 63453-012
Order 'mtk vcc - 63453-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 63453-012-ND.
Send this link via E-Mail
Help With This Screen