CONNECTOR RECEPT 96POS STR - 268457096001025
| Digi-Key Part Number | 268457096001025-ND |
200 |
4.58500 |
Extended Price
917.00 |
| Manufacturer Part Number | 268457096001025 | |||
| Description | CONNECTOR RECEPT 96POS STR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 268457096001025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle |
| Series | 8457 |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Board Lock, Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
268457096001025 268457096001025 |
268457096001025 Specification Sheet
CONNECTOR RECEPT 96POS STR - 268457096001025 (268457096001025-ND)
Related parts:CONNECTOR RECEPT 96POS STR - 268457096001025
Order 'connector recept 96pos str - 268457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 268457096001025-ND.
CONNECTOR RECEPT 96POS STR - 208457096001025
Order 'connector recept 96pos str - 208457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001025-ND.
CONNECTOR RECEPT 96POS STR - 208457096001029
Order 'connector recept 96pos str - 208457096001029' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001029-ND.
CONNECTOR RECEPT 96POS STR - 208457096001049
Order 'connector recept 96pos str - 208457096001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001049-ND.
CONNECTOR RECEPT 96POS STR - 208457096001050
Order 'connector recept 96pos str - 208457096001050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001050-ND.
CONNECTOR RECEPT 96POS STR - 208457096001061
Order 'connector recept 96pos str - 208457096001061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001061-ND.
CONNECTOR RECEPT 96POS STR - 208457096001097
Order 'connector recept 96pos str - 208457096001097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096001097-ND.
CONNECTOR RECEPT 96POS STR - 208457096002025
Order 'connector recept 96pos str - 208457096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096002025-ND.
CONNECTOR RECEPT 96POS STR - 208457096002049
Order 'connector recept 96pos str - 208457096002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096002049-ND.
CONNECTOR RECEPT 96POS STR - 208457096002061
Order 'connector recept 96pos str - 208457096002061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096002061-ND.
CONNECTOR RECEPT 96POS STR - 208457096010025
Order 'connector recept 96pos str - 208457096010025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096010025-ND.
CONNECTOR RECEPT 96POS STR - 208457096011025
Order 'connector recept 96pos str - 208457096011025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096011025-ND.
CONNECTOR RECEPT 96POS STR - 208457096011061
Order 'connector recept 96pos str - 208457096011061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096011061-ND.
CONNECTOR RECEPT 96POS STR - 208457096012025
Order 'connector recept 96pos str - 208457096012025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096012025-ND.
CONNECTOR RECEPT 96POS STR - 208458096001049
Order 'connector recept 96pos str - 208458096001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458096001049-ND.
Send this link via E-Mail
Help With This Screen