CONNECTOR RECEPT 96POS PRESS - 228458096002060
| Digi-Key Part Number | 228458096002060-ND |
20 |
3.71000 |
Extended Price
74.20 |
| Manufacturer Part Number | 228458096002060 | |||
| Description | CONNECTOR RECEPT 96POS PRESS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 228458096002060 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle |
| Series | - |
| Number of Rows | - |
| Style | - |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | - |
| Contact Finish | - |
| Number of Contacts Loaded | - |
| Level, Class | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
228458096002060 228458096002060 |
228458096002060 Specification Sheet
CONNECTOR RECEPT 96POS PRESS - 228458096002060 (228458096002060-ND)
Related parts:CONNECTOR RECEPT 96POS PRESS - 228458096002060
Order 'connector recept 96pos press - 228458096002060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096002060-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096001025
Order 'connector recept 96pos press - 228458096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096001025-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096001037
Order 'connector recept 96pos press - 228458096001037' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096001037-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096001061
Order 'connector recept 96pos press - 228458096001061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096001061-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096001097
Order 'connector recept 96pos press - 228458096001097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096001097-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096002025
Order 'connector recept 96pos press - 228458096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096002025-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096002061
Order 'connector recept 96pos press - 228458096002061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096002061-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096002097
Order 'connector recept 96pos press - 228458096002097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096002097-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096003025
Order 'connector recept 96pos press - 228458096003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096003025-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096003061
Order 'connector recept 96pos press - 228458096003061' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096003061-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096003097
Order 'connector recept 96pos press - 228458096003097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096003097-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096003133
Order 'connector recept 96pos press - 228458096003133' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096003133-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096003361
Order 'connector recept 96pos press - 228458096003361' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096003361-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096004097
Order 'connector recept 96pos press - 228458096004097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096004097-ND.
CONNECTOR RECEPT 96POS PRESS - 228458096004341
Order 'connector recept 96pos press - 228458096004341' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228458096004341-ND.
Send this link via E-Mail
Help With This Screen