CONNECTOR RECEPT 48POS STR - 228457048001049 - Connectors
| Digi-Key Part Number | 228457048001049-ND |
84 |
2.76500 |
Extended Price
232.26 |
| Manufacturer Part Number | 228457048001049 | |||
| Description | CONNECTOR RECEPT 48POS STR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 228457048001049 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8457 |
| Number of Rows | 3 |
| Style | 1/2 C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
228457048001049 228457048001049 |
228457048001049 Specification Sheet
CONNECTOR RECEPT 48POS STR - 228457048001049 (228457048001049-ND) - Connectors
Related parts Connectors :CONNECTOR RECEPT 48POS STR - 228457048001049
Order 'connector recept 48pos str - 228457048001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228457048001049-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
CONNECTOR RECEPT 48POS STR - 208457048001025
Order 'connector recept 48pos str - 208457048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5123-ND.
CONNECTOR RECEPT 48POS STR - 208457048001049
Order 'connector recept 48pos str - 208457048001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048001049-ND.
CONNECTOR RECEPT 48POS STR - 208457048002025
Order 'connector recept 48pos str - 208457048002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048002025-ND.
CONNECTOR RECEPT 48POS STR - 208457048002049
Order 'connector recept 48pos str - 208457048002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048002049-ND.
CONNECTOR RECEPT 48POS STR - 208457048005025
Order 'connector recept 48pos str - 208457048005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048005025-ND.
CONNECTOR RECEPT 48POS STR - 208457048005049
Order 'connector recept 48pos str - 208457048005049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048005049-ND.
CONNECTOR RECEPT 48POS STR - 208457048010025
Order 'connector recept 48pos str - 208457048010025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048010025-ND.
CONNECTOR RECEPT 48POS STR - 208457048010049
Order 'connector recept 48pos str - 208457048010049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048010049-ND.
CONNECTOR RECEPT 48POS STR SMD - 208447048001001
Order 'connector recept 48pos str smd - 208447048001001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001001-ND.
CONNECTOR RECEPT 48POS STR SMD - 208447048005025
Order 'connector recept 48pos str smd - 208447048005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048005025-ND.
CONNECTOR RECEPT 48POS STR - 208458048001049
Order 'connector recept 48pos str - 208458048001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458048001049-ND.
Send this link via E-Mail
Help With This Screen