CONNECTOR RECEPT 150POS R/A - 208577150001025
| Digi-Key Part Number | 208577150001025-ND |
480 |
16.08250 |
Extended Price
7719.60 |
| Manufacturer Part Number | 208577150001025 | |||
| Description | CONNECTOR RECEPT 150POS R/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208577150001025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8577 |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208577150001025 208577150001025 |
208577150001025 Specification Sheet
CONNECTOR RECEPT 150POS R/A - 208577150001025 (208577150001025-ND)
Related parts:CONNECTOR RECEPT 150POS R/A - 208577150001025
Order 'connector recept 150pos r/a - 208577150001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208577150001025-ND.
CONNECTOR RECEPT 150POS R/A - 208477150002025
Order 'connector recept 150pos r/a - 208477150002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477150002025-ND.
CONNECTOR RECEPT 150POS R/A - 208477150002026
Order 'connector recept 150pos r/a - 208477150002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477150002026-ND.
CONNECTOR RECEPT 150POS R/A - 208477150008025
Order 'connector recept 150pos r/a - 208477150008025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477150008025-ND.
CONNECTOR RECEPT 150POS R/A - 208478150031025
Order 'connector recept 150pos r/a - 208478150031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208478150031025-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
CONNECTOR RECEPT 11POS - 208450011001169
Order 'connector recept 11pos - 208450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208450011001169-ND.
CONNECTOR RECEPT 15POS - 208456015001169
Order 'connector recept 15pos - 208456015001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208456015001169-ND.
CONNECTOR RECEPT 15POS - 208456015020169
Order 'connector recept 15pos - 208456015020169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208456015020169-ND.
CONNECTOR RECEPT 30POS STR - 208457030001025
Order 'connector recept 30pos str - 208457030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001025-ND.
Send this link via E-Mail
Help With This Screen