CONNECTOR RECEPT 42POS STR - 208484042004049
| Digi-Key Part Number | 208484042004049-ND |
96 |
5.89750 |
Extended Price
566.16 |
| Manufacturer Part Number | 208484042004049 | |||
| Description | CONNECTOR RECEPT 42POS STR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208484042004049 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8484 |
| Number of Rows | 3 |
| Style | M |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 42 |
| Level, Class | 1 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 48 (42 + 6 Power) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208484042004049 208484042004049 |
208484042004049 Specification Sheet
CONNECTOR RECEPT 42POS STR - 208484042004049 (208484042004049-ND)
Related parts:CONNECTOR RECEPT 42POS STR - 208484042004049
Order 'connector recept 42pos str - 208484042004049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042004049-ND.
CONNECTOR RECEPT 42POS STR - 208483042001025
Order 'connector recept 42pos str - 208483042001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483042001025-ND.
CONNECTOR RECEPT 42POS STR - 208483042002025
Order 'connector recept 42pos str - 208483042002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483042002025-ND.
CONNECTOR RECEPT 42POS STR - 208483042003025
Order 'connector recept 42pos str - 208483042003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483042003025-ND.
CONNECTOR RECEPT 42POS STR - 208483042003049
Order 'connector recept 42pos str - 208483042003049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483042003049-ND.
CONNECTOR RECEPT 42POS STR - 208483042003050
Order 'connector recept 42pos str - 208483042003050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483042003050-ND.
CONNECTOR RECEPT 42POS STR - 208484042001025
Order 'connector recept 42pos str - 208484042001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042001025-ND.
CONNECTOR RECEPT 42POS STR - 208484042001049
Order 'connector recept 42pos str - 208484042001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042001049-ND.
CONNECTOR RECEPT 42POS STR - 208484042003025
Order 'connector recept 42pos str - 208484042003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042003025-ND.
CONNECTOR RECEPT 42POS STR - 208484042003049
Order 'connector recept 42pos str - 208484042003049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042003049-ND.
CONNECTOR RECEPT 42POS STR - 208484042005025
Order 'connector recept 42pos str - 208484042005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484042005025-ND.
CONNECTOR HEADER 42POS STR - 108483042002025
Order 'connector header 42pos str - 108483042002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483042002025-ND.
CONNECTOR HEADER 42POS STR - 108483042002049
Order 'connector header 42pos str - 108483042002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483042002049-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
Send this link via E-Mail
Help With This Screen