Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONNECTOR RECEPT 6POS STR - 208484006001025 - Connectors

Digi-Key Part Number 208484006001025-ND
Price Break
480
Unit Price
2.60750
Extended Price
1251.60
Manufacturer Part Number208484006001025
DescriptionCONNECTOR RECEPT 6POS STR
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information208484006001025
VendorAVX Corporation
CategoryConnectors
Connector TypeReceptacle, Female Socket
Series8484
Number of Rows3
StyleM
Mounting TypeThrough Hole
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts Loaded6
Level, Class2
TerminationPress-Fit
Contact Finish Thickness-
Number of Positions 16 (6 + 10 Power)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 208484006001025
208484006001025

208484006001025 Specification Sheet

Image of CONNECTOR RECEPT 6POS STR - 208484006001025

CONNECTOR RECEPT 6POS STR - 208484006001025 (208484006001025-ND) - Connectors

Related parts Connectors :
CONNECTOR RECEPT 6POS STR - 208484006001025
 Order 'connector recept 6pos str - 208484006001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484006001025-ND.
CONNECTOR RECEPT 6POS STR - 208483006001025
 Order 'connector recept 6pos str - 208483006001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483006001025-ND.
CONNECTOR RECEPT 6POS STR - 208483006001049
 Order 'connector recept 6pos str - 208483006001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483006001049-ND.
CONNECTOR RECEPT 6POS STR - 208483006002025
 Order 'connector recept 6pos str - 208483006002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483006002025-ND.
CONNECTOR RECEPT 6POS STR - 208483006002049
 Order 'connector recept 6pos str - 208483006002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483006002049-ND.
CONNECTOR RECEPT 6POS STR - 208483006003025
 Order 'connector recept 6pos str - 208483006003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483006003025-ND.
CONNECTOR RECEPT 6POS STR - 208484006003025
 Order 'connector recept 6pos str - 208484006003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484006003025-ND.
CONNECTOR RECEPT 6POS STR - 208484006005049
 Order 'connector recept 6pos str - 208484006005049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484006005049-ND.
CONNECTOR HEADER 6POS STR - 108483006002025
 Order 'connector header 6pos str - 108483006002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483006002025-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
 Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
 Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
 Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
 Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
 Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
 Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONNECTOR RECEPT 6POS STR - 208483006003025 Next: CONNECTOR RECEPT 6POS STR - 208484006003025