CONNECTOR RECEPT 78POS STR - 208483078001049
| Digi-Key Part Number | 208483078001049-ND |
96 |
9.32750 |
Extended Price
895.44 |
| Manufacturer Part Number | 208483078001049 | |||
| Description | CONNECTOR RECEPT 78POS STR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208483078001049 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8483 |
| Number of Rows | 3 |
| Style | M |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 78 |
| Level, Class | 1 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 80 (78 + 2 Power) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208483078001049 208483078001049 |
208483078001049 Specification Sheet
CONNECTOR RECEPT 78POS STR - 208483078001049 (208483078001049-ND)
Related parts:CONNECTOR RECEPT 78POS STR - 208483078001049
Order 'connector recept 78pos str - 208483078001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483078001049-ND.
CONNECTOR RECEPT 78POS STR - 208483078001025
Order 'connector recept 78pos str - 208483078001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483078001025-ND.
CONNECTOR RECEPT 78POS STR - 208483078002025
Order 'connector recept 78pos str - 208483078002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483078002025-ND.
CONNECTOR RECEPT 78POS STR - 208483078002049
Order 'connector recept 78pos str - 208483078002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483078002049-ND.
CONNECTOR RECEPT 78POS STR - 208483078003025
Order 'connector recept 78pos str - 208483078003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208483078003025-ND.
CONNECTOR HEADER 78POS STR - 108483078001025
Order 'connector header 78pos str - 108483078001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483078001025-ND.
CONNECTOR HEADER 78POS STR - 108483078001049
Order 'connector header 78pos str - 108483078001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108483078001049-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
CONNECTOR RECEPT 30POS STR - 208457030001025
Order 'connector recept 30pos str - 208457030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001025-ND.
CONNECTOR RECEPT 20POS STR - 208457030001026
Order 'connector recept 20pos str - 208457030001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001026-ND.
Send this link via E-Mail
Help With This Screen