Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONNECTOR RECEPT 128POS R/A - 208478128031025

Digi-Key Part Number 208478128031025-ND
Price Break
500
Unit Price
7.84000
Extended Price
3920.00
Manufacturer Part Number208478128031025
DescriptionCONNECTOR RECEPT 128POS R/A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information208478128031025
VendorAVX Corporation
CategoryConnectors
Connector TypeReceptacle, Female Socket
Series8478
Number of Rows4
StyleR
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact Finish-
Number of Contacts LoadedAll
Level, Class2
TerminationSolder
Contact Finish Thickness-
Number of Positions 128
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 208478128031025
208478128031025

208478128031025 Specification Sheet

Image of CONNECTOR RECEPT 128POS R/A - 208478128031025

CONNECTOR RECEPT 128POS R/A - 208478128031025 (208478128031025-ND)

Related parts:
CONNECTOR RECEPT 128POS R/A - 208478128031025
 Order 'connector recept 128pos r/a - 208478128031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208478128031025-ND.
CONNECTOR RECEPT 128POS STR - 208458128002025
 Order 'connector recept 128pos str - 208458128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128002025-ND.
CONNECTOR RECEPT 128POS STR - 208458128002049
 Order 'connector recept 128pos str - 208458128002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128002049-ND.
CONNECTOR RECEPT 128POS STR - 208458128003025
 Order 'connector recept 128pos str - 208458128003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128003025-ND.
CONNECTOR RECEPT 128POS STR - 208458128004025
 Order 'connector recept 128pos str - 208458128004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128004025-ND.
CONNECTOR RECEPT 128POS STR - 208458128004049
 Order 'connector recept 128pos str - 208458128004049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128004049-ND.
CONNECTOR RECEPT 128POS STR - 208458128005025
 Order 'connector recept 128pos str - 208458128005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128005025-ND.
CONNECTOR RECEPT 128POS STR - 208458128012025
 Order 'connector recept 128pos str - 208458128012025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128012025-ND.
CONNECTOR RECEPT 128POS STR - 208458128031025
 Order 'connector recept 128pos str - 208458128031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128031025-ND.
CONNECTOR RECEPT 128POS STR - 208458128031049
 Order 'connector recept 128pos str - 208458128031049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458128031049-ND.
CONNECTOR RECEPT 128POS R/A - 208477128002049
 Order 'connector recept 128pos r/a - 208477128002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477128002049-ND.
CONNECTOR RECEPT 128POS R/A - 208477128008025
 Order 'connector recept 128pos r/a - 208477128008025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477128008025-ND.
CONNECTOR RECEPT 128POS R/A - 208477128008049
 Order 'connector recept 128pos r/a - 208477128008049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477128008049-ND.
CONNECTOR RECEPT 128POS R/A - 208477128012025
 Order 'connector recept 128pos r/a - 208477128012025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477128012025-ND.
CONNECTOR RECEPT 128POS R/A - 208477128012049
 Order 'connector recept 128pos r/a - 208477128012049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477128012049-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONNECTOR RECEPT 128POS R/A - 208478128001049 Next: CONNECTOR RECEPT 128POS R/A - 208577128002025