CONNECTOR RECEPT 64POS R/A - 208477064006025
| Digi-Key Part Number | 208477064006025-ND |
18 |
2.99278 |
Extended Price
53.87 |
| Manufacturer Part Number | 208477064006025 | |||
| Description | CONNECTOR RECEPT 64POS R/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208477064006025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle |
| Series | - |
| Number of Rows | - |
| Style | - |
| Mounting Type | - |
| Features | - |
| Packaging | Bulk |
| Pitch | - |
| Contact Finish | - |
| Number of Contacts Loaded | - |
| Level, Class | - |
| Termination | - |
| Contact Finish Thickness | - |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208477064006025 208477064006025 |
208477064006025 Specification Sheet
CONNECTOR RECEPT 64POS R/A - 208477064006025 (208477064006025-ND)
Related parts:CONNECTOR RECEPT 64POS R/A - 208477064006025
Order 'connector recept 64pos r/a - 208477064006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208477064006025-ND.
CONNECTOR RECEPT 64POS STR - 208457064001025
Order 'connector recept 64pos str - 208457064001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064001025-ND.
CONNECTOR RECEPT 64POS STR - 208457064001049
Order 'connector recept 64pos str - 208457064001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064001049-ND.
CONNECTOR RECEPT 64POS STR - 208457064002025
Order 'connector recept 64pos str - 208457064002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064002025-ND.
CONNECTOR RECEPT 64POS STR - 208457064005025
Order 'connector recept 64pos str - 208457064005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064005025-ND.
CONNECTOR RECEPT 64POS STR - 208457064005049
Order 'connector recept 64pos str - 208457064005049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064005049-ND.
CONNECTOR RECEPT 64POS STR - 208457064010025
Order 'connector recept 64pos str - 208457064010025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064010025-ND.
CONNECTOR RECEPT 64POS STR - 208457064012025
Order 'connector recept 64pos str - 208457064012025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064012025-ND.
CONNECTOR RECEPT 64POS R/A - 208457064013025
Order 'connector recept 64pos r/a - 208457064013025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064013025-ND.
CONNECTOR RECEPT 64POS STR - 208457096002026
Order 'connector recept 64pos str - 208457096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457096002026-ND.
CONNECTOR RECEPT 64POS STR - 208458064001025
Order 'connector recept 64pos str - 208458064001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458064001025-ND.
CONNECTOR RECEPT 64POS STR - 208458064001097
Order 'connector recept 64pos str - 208458064001097' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458064001097-ND.
CONNECTOR RECEPT 64POS STR - 208458064005025
Order 'connector recept 64pos str - 208458064005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458064005025-ND.
CONNECTOR RECEPT 64POS STR - 208458064031025
Order 'connector recept 64pos str - 208458064031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458064031025-ND.
CONNECTOR RECEPT 64POS STR - 208458096002026
Order 'connector recept 64pos str - 208458096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458096002026-ND.
Send this link via E-Mail
Help With This Screen