CONN RCPT 10POS DL .050 VERT SMD - 147120-2
| Digi-Key Part Number | 147120-2-ND |
1800 |
3.55500 |
Extended Price
6399.00 |
| Manufacturer Part Number | 147120-2 | |||
| Description | CONN RCPT 10POS DL .050 VERT SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147120-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Flange, Polarizing Key |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | AMPMODU® 50/50 Grid |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147120 2 1471202 |
147120-2 Specification Sheet
CONN RCPT 10POS DL .050 VERT SMD - 147120-2 (147120-2-ND)
Related parts:CONN RCPT 10POS DL .050 VERT SMD - 147120-2
Order 'conn rcpt 10pos dl .050 vert smd - 147120-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147120-2-ND.
CONN RCPT 10POS DL .050 VERT SMD - 147378-1
Order 'conn rcpt 10pos dl .050 vert smd - 147378-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-1-ND.
CONN RCPT 50POS DL .050 VERT SMD - 147120-1
Order 'conn rcpt 50pos dl .050 vert smd - 147120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147120-1-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610LF
Order 'conn rcpt 20pos dl .050 vert smd - 87024-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1550-ND.
CONN RCPT 30POS DL .050 VERT SMD - 87024-615LF
Order 'conn rcpt 30pos dl .050 vert smd - 87024-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1551-ND.
CONN RCPT 40POS DL .050 VERT SMD - 87024-620LF
Order 'conn rcpt 40pos dl .050 vert smd - 87024-620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1552-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610
Order 'conn rcpt 20pos dl .050 vert smd - 87024-610' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-610-ND.
CONN RCPT 30POS DL .050 VERT SMD - 87024-615
Order 'conn rcpt 30pos dl .050 vert smd - 87024-615' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-615-ND.
CONN RCPT 40POS DL .050 VERT SMD - 87024-620
Order 'conn rcpt 40pos dl .050 vert smd - 87024-620' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-620-ND.
CONN RCPT 10POS DL .100 VERT - 533015-2
Order 'conn rcpt 10pos dl .100 vert - 533015-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 533015-2-ND.
CONN RECEPT 20POS .050 VERT SMD - 104652-2
Order 'conn recept 20pos .050 vert smd - 104652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3103-ND.
CONN HEADER 20POS .050 VERT SMD - 104656-2
Order 'conn header 20pos .050 vert smd - 104656-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3111-ND.
CONN HEADER 20POS .050 VERT SMD - 104693-2
Order 'conn header 20pos .050 vert smd - 104693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3115-ND.
CONN RCPT 10POS DL VERT GOLD - 147105-5
Order 'conn rcpt 10pos dl vert gold - 147105-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147105-5-ND.
CONN RCPT 48POS DL .100 VERT - 2-534206-4
Order 'conn rcpt 48pos dl .100 vert - 2-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534206-4-ND.
Send this link via E-Mail
Help With This Screen