CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70NLNL - Connectors
| Digi-Key Part Number | 670-1343-ND |
1 25 100 250 500 1000 |
6.60000 3.74000 3.52000 3.19000 3.08000 2.97000 |
Extended Price
6.60 93.50 352.00 797.50 1540.00 2970.00 |
| Manufacturer Part Number | KX15-70NLNL | |||
| Description | CONN PLUG 0.8MM 70POS R/A SMD AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KX15-70NLNL |
| Vendor | JAE Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Number of Positions [Total] | 70 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tray |
| Height | 5.750 mm [Typ] |
| Length | 44.500 mm [Typ] |
| Width | 7.950 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 70 General |
| Contact Resistance | 70.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KX15 70NLNL KX1570NLNL 670 1343 ND 6701343ND 670-1343 |
CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70NLNL (670-1343-ND) - Connectors
Related parts Connectors:CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70NLNL
Order 'conn plug 0.8mm 70pos r/a smd au - KX15-70NLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1343-ND.
CONN PLUG .8MM 100POS R/A SMD AU - KX15-100NLNL
Order 'conn plug .8mm 100pos r/a smd au - KX15-100NLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1288-ND.
CONN PLUG .8MM 140POS R/A SMD AU - KX15-140KLNL
Order 'conn plug .8mm 140pos r/a smd au - KX15-140KLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1298-ND.
CONN PLUG .8MM 160POS R/A SMD AU - KX15-160NLNL
Order 'conn plug .8mm 160pos r/a smd au - KX15-160NLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1301-ND.
CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70KLDLE
Order 'conn plug 0.8mm 70pos r/a smd au - KX15-70KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1339-ND.
CONN PLUG 0.8MM 70POS R/A SMD AU - KX15-70KLNL
Order 'conn plug 0.8mm 70pos r/a smd au - KX15-70KLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1340-ND.
CONN PLUG 0.8MM 20POS R/A SMD AU - KX15-20KLDLE
Order 'conn plug 0.8mm 20pos r/a smd au - KX15-20KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1306-ND.
CONN PLUG 0.8MM 30POS R/A SMD AU - KX15-30KLDLE
Order 'conn plug 0.8mm 30pos r/a smd au - KX15-30KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1311-ND.
CONN PLUG 0.8MM 40POS R/A SMD AU - KX15-40KLDLE
Order 'conn plug 0.8mm 40pos r/a smd au - KX15-40KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1319-ND.
CONN PLUG 0.8MM 50POS R/A SMD AU - KX15-50KLDLE
Order 'conn plug 0.8mm 50pos r/a smd au - KX15-50KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1329-ND.
CONN PLUG 0.8MM 50POS R/A SMD AU - KX15-50KLNL
Order 'conn plug 0.8mm 50pos r/a smd au - KX15-50KLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1330-ND.
CONN PLUG 0.8MM 60POS R/A SMD AU - KX15-60KLDLE
Order 'conn plug 0.8mm 60pos r/a smd au - KX15-60KLDLE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1335-ND.
CONN PLUG 0.8MM 80POS R/A SMD AU - KX15-80KLDL-VIE
Order 'conn plug 0.8mm 80pos r/a smd au - KX15-80KLDL-VIE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1350-ND.
CONN PLUG 0.8MM 80POS R/A SMD AU - KX15-80KLNL
Order 'conn plug 0.8mm 80pos r/a smd au - KX15-80KLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1351-ND.
CONN PLUG 0.8MM 80POS R/A SMD AU - KX15-80NLNL
Order 'conn plug 0.8mm 80pos r/a smd au - KX15-80NLNL' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1354-ND.
Send this link via E-Mail
Help With This Screen