CONN HEADER .05" 10X4PS GOLD SMD - TOLC-110-32-S-Q - Connectors
| Digi-Key Part Number | SAM8505-ND |
1 |
10.99000 |
Extended Price
10.99 |
| Manufacturer Part Number | TOLC-110-32-S-Q | |||
| Description | CONN HEADER .05" 10X4PS GOLD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOLC-110-32-S-Q |
| Vendor | Samtec Inc |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | TOLC |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOLC 110 32 S Q TOLC11032SQ SAM8505 ND SAM8505ND SAM8505 |
TOLC-110-32-S-Q Specification Sheet
CONN HEADER .05" 10X4PS GOLD SMD - TOLC-110-32-S-Q (SAM8505-ND) - Connectors
Related parts Connectors :CONN HEADER .05" 10X4PS GOLD SMD - TOLC-110-32-S-Q
Order 'conn header .05" 10x4ps gold smd - TOLC-110-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8505-ND.
CONN HEADER .05" 10X4PS GOLD SMD - TOLC-110-02-S-Q
Order 'conn header .05" 10x4ps gold smd - TOLC-110-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8503-ND.
CONN HEADER .05" 10X4PS GOLD SMD - TOLC-110-12-S-Q
Order 'conn header .05" 10x4ps gold smd - TOLC-110-12-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8504-ND.
CONN HEADER .05" 5X4PS GOLD SMD - TOLC-105-32-S-Q
Order 'conn header .05" 5x4ps gold smd - TOLC-105-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8502-ND.
CONN HEADER .05" 15X4PS GOLD SMD - TOLC-115-32-S-Q
Order 'conn header .05" 15x4ps gold smd - TOLC-115-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8508-ND.
CONN HEADER .05" 20X4PS GOLD SMD - TOLC-120-32-S-Q
Order 'conn header .05" 20x4ps gold smd - TOLC-120-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8511-ND.
CONN HEADER .05" 25X4PS GOLD SMD - TOLC-125-32-S-Q
Order 'conn header .05" 25x4ps gold smd - TOLC-125-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8514-ND.
CONN HEADER .05" 30X4PS GOLD SMD - TOLC-130-32-S-Q
Order 'conn header .05" 30x4ps gold smd - TOLC-130-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8517-ND.
CONN HEADER .05" 35X4PS GOLD SMD - TOLC-135-32-S-Q
Order 'conn header .05" 35x4ps gold smd - TOLC-135-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8520-ND.
CONN HEADER .05" 40X4PS GOLD SMD - TOLC-140-32-S-Q
Order 'conn header .05" 40x4ps gold smd - TOLC-140-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8523-ND.
CONN HEADER .05" 45X4PS GOLD SMD - TOLC-145-32-S-Q
Order 'conn header .05" 45x4ps gold smd - TOLC-145-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8526-ND.
CONN HEADER .05" 50X4PS GOLD SMD - TOLC-150-32-S-Q
Order 'conn header .05" 50x4ps gold smd - TOLC-150-32-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8529-ND.
CONN HEADER .05" 5X4PS GOLD SMD - TOLC-105-02-S-Q
Order 'conn header .05" 5x4ps gold smd - TOLC-105-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8500-ND.
CONN HEADER .05" 5X4PS GOLD SMD - TOLC-105-12-S-Q
Order 'conn header .05" 5x4ps gold smd - TOLC-105-12-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8501-ND.
CONN HEADER .05" 15X4PS GOLD SMD - TOLC-115-02-S-Q
Order 'conn header .05" 15x4ps gold smd - TOLC-115-02-S-Q' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8506-ND.
Send this link via E-Mail
Help With This Screen