CONN HEADR 29POS .100 PCB GOLD - BBS-129-G-A - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBS-129-G-A
| Digi-Key Part Number | SAM1004-29-ND |
1 10 100 500 1000 5000 10000 |
7.61000 6.80900 5.60740 4.43250 3.80501 3.47123 3.33773 |
Extended Price
7.61 68.09 560.74 2216.25 3805.01 17356.15 33377.30 |
| Manufacturer Part Number | BBS-129-G-A | |||
| Description | CONN HEADR 29POS .100 PCB GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BBS-129-G-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.125" (3.18mm) |
| Features | - |
| Height Above Board | 0.210" (5.33mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BBS 129 G A BBS129GA SAM1004 29 ND SAM100429ND SAM1004-29 |
BBS-129-G-A Specification Sheet
CONN HEADR 29POS .100 PCB GOLD - BBS-129-G-A (SAM1004-29-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBS-129-G-ACONN HEADR 29POS .100 PCB GOLD - BBS-129-G-A
Order 'conn headr 29pos .100 pcb gold - BBS-129-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-29-ND.
CONN HEADR 29POS .100 PCB TIN - BBS-129-T-A
Order 'conn headr 29pos .100 pcb tin - BBS-129-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-29-ND.
CONN HEADR 10POS .100 PCB GOLD - BBS-110-G-A
Order 'conn headr 10pos .100 pcb gold - BBS-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-10-ND.
CONN HEADR 11POS .100 PCB GOLD - BBS-111-G-A
Order 'conn headr 11pos .100 pcb gold - BBS-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-11-ND.
CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A
Order 'conn headr 12pos .100 pcb gold - BBS-112-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-12-ND.
CONN HEADR 13POS .100 PCB GOLD - BBS-113-G-A
Order 'conn headr 13pos .100 pcb gold - BBS-113-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-13-ND.
CONN HEADR 14POS .100 PCB GOLD - BBS-114-G-A
Order 'conn headr 14pos .100 pcb gold - BBS-114-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-14-ND.
CONN HEADR 15POS .100 PCB GOLD - BBS-115-G-A
Order 'conn headr 15pos .100 pcb gold - BBS-115-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-15-ND.
CONN HEADR 16POS .100 PCB GOLD - BBS-116-G-A
Order 'conn headr 16pos .100 pcb gold - BBS-116-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-16-ND.
CONN HEADR 17POS .100 PCB GOLD - BBS-117-G-A
Order 'conn headr 17pos .100 pcb gold - BBS-117-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-17-ND.
CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A
Order 'conn headr 18pos .100 pcb gold - BBS-118-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-18-ND.
CONN HEADR 19POS .100 PCB GOLD - BBS-119-G-A
Order 'conn headr 19pos .100 pcb gold - BBS-119-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-19-ND.
CONN HEADR 20POS .100 PCB GOLD - BBS-120-G-A
Order 'conn headr 20pos .100 pcb gold - BBS-120-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-20-ND.
CONN HEADR 21POS .100 PCB GOLD - BBS-121-G-A
Order 'conn headr 21pos .100 pcb gold - BBS-121-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-21-ND.
CONN HEADR 22POS .100 PCB GOLD - BBS-122-G-A
Order 'conn headr 22pos .100 pcb gold - BBS-122-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-22-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBS-129-G-A
Send this link via E-Mail
Help With This Screen
